Part Details for MC74HC1G32DFR2 by Motorola Mobility LLC
Overview of MC74HC1G32DFR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC74HC1G32DFR2
MC74HC1G32DFR2 CAD Models
MC74HC1G32DFR2 Part Data Attributes
|
MC74HC1G32DFR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC1G32DFR2
Motorola Mobility LLC
HC/UH SERIES, 2-INPUT OR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOT-353 | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for MC74HC1G32DFR2
This table gives cross-reference parts and alternative options found for MC74HC1G32DFR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC1G32DFR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC1G32GW-G | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT-353, SC-88A, TSSOP-5, Gate | NXP Semiconductors | MC74HC1G32DFR2 vs 74HC1G32GW-G |
935262756165 | OR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | MC74HC1G32DFR2 vs 935262756165 |
SN74AHC1G32DCKTG4 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SC70 -40 to 125 | Texas Instruments | MC74HC1G32DFR2 vs SN74AHC1G32DCKTG4 |
TC7S32FU(T5L,F,T) | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | MC74HC1G32DFR2 vs TC7S32FU(T5L,F,T) |
TC7S32FU(TE85L) | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | MC74HC1G32DFR2 vs TC7S32FU(TE85L) |
74HC1G32GW,165 | 74HC1G32; 74HCT1G32 - 2-input OR gate@en-us TSSOP 5-Pin | Nexperia | MC74HC1G32DFR2 vs 74HC1G32GW,165 |
HD74HC1G32-EL | HC/UH SERIES, 2-INPUT OR GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | MC74HC1G32DFR2 vs HD74HC1G32-EL |
NC7S32P5X_NL | OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | MC74HC1G32DFR2 vs NC7S32P5X_NL |
S-75V32ANC-5V4-TF | OR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5, PLASTIC, SC-88A, 5 PIN | Seiko Instruments Inc | MC74HC1G32DFR2 vs S-75V32ANC-5V4-TF |
MC74HC1G32DFT1 | HC/UH SERIES, 2-INPUT OR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74HC1G32DFR2 vs MC74HC1G32DFT1 |