Logic
MC74HC1GU04DFT4
onsemi
Description: HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN

Overview of MC74HC1GU04DFT4 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for MC74HC1GU04DFT4 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HC1GU04DFT4 by onsemi

MC74HC1GU04DFT4
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOT-353
Package Description
TSSOP, TSSOP5/6,.08
Pin Count
5
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.002 A
Number of Functions
1
Number of Inputs
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
155 ns
Propagation Delay (tpd)
155 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
1.25 mm
Want to compare parts?
  1. MC74HC1GU04DFT4
    onsemi
    HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN
    VS

Alternate Parts for MC74HC1GU04DFT4

This table gives cross-reference parts and alternative options found for MC74HC1GU04DFT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC1GU04DFT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935261178125 Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia MC74HC1GU04DFT4 vs 935261178125
HD74HC1GU04-EL HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, CMPAK-5 Renesas Electronics Corporation MC74HC1GU04DFT4 vs HD74HC1GU04-EL
74HC1GU04GW-G IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, Gate NXP Semiconductors MC74HC1GU04DFT4 vs 74HC1GU04GW-G
MC74HC1GU04DFT1 HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi MC74HC1GU04DFT4 vs MC74HC1GU04DFT1
935261178118 Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia MC74HC1GU04DFT4 vs 935261178118
MC74HC1GU04DFT1G Single Unbuffered Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi MC74HC1GU04DFT4 vs MC74HC1GU04DFT1G
MC74HC1GU04DFR2 HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN Motorola Mobility LLC MC74HC1GU04DFT4 vs MC74HC1GU04DFR2
935261178115 HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN NXP Semiconductors MC74HC1GU04DFT4 vs 935261178115
74HC1GU04GW,165 74HC1GU04 - Inverter TSSOP 5-Pin NXP Semiconductors MC74HC1GU04DFT4 vs 74HC1GU04GW,165
74HC1GU04GW Inverter Nexperia MC74HC1GU04DFT4 vs 74HC1GU04GW
Part Number Description Manufacturer Compare
MC74HC1G04DTR2 HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 Motorola Mobility LLC MC74HC1GU04DFT4 vs MC74HC1G04DTR2
NC7SZ08CW AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS Fairchild Semiconductor Corporation MC74HC1GU04DFT4 vs NC7SZ08CW
NC7SV38P5X TinyLogic ULP-A 2-Input NAND Gate (Open Drain Output), SC70 5L, 15000-TAPE REEL onsemi MC74HC1GU04DFT4 vs NC7SV38P5X
74AHCT1G86GV-Q100 XOR Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia MC74HC1GU04DFT4 vs 74AHCT1G86GV-Q100
74AUP1G04GW IC AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate NXP Semiconductors MC74HC1GU04DFT4 vs 74AUP1G04GW
74AUP1G86GW XOR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia MC74HC1GU04DFT4 vs 74AUP1G86GW
MC74VHC1G04DTR2 AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 onsemi MC74HC1GU04DFT4 vs MC74VHC1G04DTR2
NC7ST32M5X_NL OR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN Fairchild Semiconductor Corporation MC74HC1GU04DFT4 vs NC7ST32M5X_NL
935272009125 OR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia MC74HC1GU04DFT4 vs 935272009125
HD74HC1GU04-EL HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, CMPAK-5 Renesas Electronics Corporation MC74HC1GU04DFT4 vs HD74HC1GU04-EL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC1GU04DFT4 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC1GU04DFT4 by onsemi

Select Manufacturer
Which Manufacturer of MC74HC1GU04DFT4 would you like to use for your alert(s)?
  • Please alert me when MC74HC1GU04DFT4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC1GU04DFT4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC1GU04DFT4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC1GU04DFT4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC1GU04DFT4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC1GU04DFT4 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: