Part Details for MC74HC20AD by Motorola Mobility LLC
Overview of MC74HC20AD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC74HC20AD
MC74HC20AD CAD Models
MC74HC20AD Part Data Attributes:
|
MC74HC20AD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC20AD
Motorola Mobility LLC
HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0024 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 75 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC20AD
This table gives cross-reference parts and alternative options found for MC74HC20AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC20AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC20D,652 | 74HC(T)20 - Dual 4-input NAND gate SOIC 14-Pin | NXP Semiconductors | MC74HC20AD vs 74HC20D,652 |
MM74HC20MX | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | National Semiconductor Corporation | MC74HC20AD vs MM74HC20MX |
933714300652 | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | Nexperia | MC74HC20AD vs 933714300652 |
TC74HC20AF-TP1EL | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC20AD vs TC74HC20AF-TP1EL |
74HC20D,652 | 74HC20 - Dual 4-input NAND gate@en-us SOIC 14-Pin | Nexperia | MC74HC20AD vs 74HC20D,652 |
HD74HC20FP-E | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | MC74HC20AD vs HD74HC20FP-E |
74HC20D,653 | 74HC(T)20 - Dual 4-input NAND gate SOIC 14-Pin | NXP Semiconductors | MC74HC20AD vs 74HC20D,653 |
TC74HC20AF-TP1 | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC20AD vs TC74HC20AF-TP1 |
CD74HC20MT | High-Speed CMOS Logic Dual 4-Input NAND Gates 14-SOIC -55 to 125 | Texas Instruments | MC74HC20AD vs CD74HC20MT |
SN74HC20NSR | 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SO -40 to 85 | Texas Instruments | MC74HC20AD vs SN74HC20NSR |