Part Details for MC74HC20DR2 by Motorola Semiconductor Products
Overview of MC74HC20DR2 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74HC20DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,LOGIC GATE,DUAL 4-INPUT NAND,HC-CMOS,SOP,14PIN,PLASTIC | 1046 |
|
$0.0900 / $0.2000 | Buy Now |
Part Details for MC74HC20DR2
MC74HC20DR2 CAD Models
MC74HC20DR2 Part Data Attributes
|
MC74HC20DR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC20DR2
Motorola Semiconductor Products
NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC20DR2
This table gives cross-reference parts and alternative options found for MC74HC20DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC20DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC20M | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate | National Semiconductor Corporation | MC74HC20DR2 vs MM74HC20M |
TC74HC20AF-TP2EL | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC20DR2 vs TC74HC20AF-TP2EL |
HD74HC20FP-EL | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, FP-14DA | Hitachi Ltd | MC74HC20DR2 vs HD74HC20FP-EL |
933714300653 | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | MC74HC20DR2 vs 933714300653 |
MM74HC20MX | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | National Semiconductor Corporation | MC74HC20DR2 vs MM74HC20MX |
HD74HC20FPEL | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | MC74HC20DR2 vs HD74HC20FPEL |
HD74HC20FP | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | MC74HC20DR2 vs HD74HC20FP |
TC74HC20AF(EL) | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC20DR2 vs TC74HC20AF(EL) |
TC74HC20AF-TP1EL | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC20DR2 vs TC74HC20AF-TP1EL |
CD74HC20M | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14 | Intersil Corporation | MC74HC20DR2 vs CD74HC20M |