Part Details for MC74HC240ADWR2 by Motorola Mobility LLC
Overview of MC74HC240ADWR2 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC240ADWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 885 |
|
$0.1440 / $0.4500 | Buy Now |
Part Details for MC74HC240ADWR2
MC74HC240ADWR2 CAD Models
MC74HC240ADWR2 Part Data Attributes
|
MC74HC240ADWR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC240ADWR2
Motorola Mobility LLC
HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HC240ADWR2
This table gives cross-reference parts and alternative options found for MC74HC240ADWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC240ADWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC240D/T3 | IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HC240ADWR2 vs 74HC240D/T3 |
MC74HC240ADW | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC74HC240ADWR2 vs MC74HC240ADW |
HD74HC240RP | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | MC74HC240ADWR2 vs HD74HC240RP |
74HC240D | IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HC240ADWR2 vs 74HC240D |
HD74HC240RP-EL | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | MC74HC240ADWR2 vs HD74HC240RP-EL |
74HC240DB | IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT339-1, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HC240ADWR2 vs 74HC240DB |
933713440653 | IC HC/UH SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HC240ADWR2 vs 933713440653 |
HD74HC240RP-EL | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOP-20 | Hitachi Ltd | MC74HC240ADWR2 vs HD74HC240RP-EL |
933713440652 | IC HC/UH SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HC240ADWR2 vs 933713440652 |
TC74HC240AFW(TP1) | IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC240ADWR2 vs TC74HC240AFW(TP1) |