Part Details for MC74HC244ADTG by Rochester Electronics LLC
Overview of MC74HC244ADTG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC244ADTG
MC74HC244ADTG CAD Models
MC74HC244ADTG Part Data Attributes:
|
MC74HC244ADTG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC244ADTG
Rochester Electronics LLC
HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-20
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MC74HC244ADTG
This table gives cross-reference parts and alternative options found for MC74HC244ADTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC244ADTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC244ADTR2G | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-20 | Rochester Electronics LLC | MC74HC244ADTG vs MC74HC244ADTR2G |
74HC244DTR2G | LINE TRANSCEIVER, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74HC244ADTG vs 74HC244DTR2G |