Logic
MC74HC244ADWR2
Description: HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20

Overview of MC74HC244ADWR2 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC74HC244ADWR2 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HC244ADWR2 by Motorola Mobility LLC

MC74HC244ADWR2
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
27 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. MC74HC244ADWR2
    Motorola Mobility LLC
    HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20
    VS

Alternate Parts for MC74HC244ADWR2

This table gives cross-reference parts and alternative options found for MC74HC244ADWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC244ADWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM74HC244WMX IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver National Semiconductor Corporation MC74HC244ADWR2 vs MM74HC244WMX
MC74HC244ADW HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Rochester Electronics LLC MC74HC244ADWR2 vs MC74HC244ADW
HD74HC244RP-EL Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOP-20 Hitachi Ltd MC74HC244ADWR2 vs HD74HC244RP-EL
933713430652 IC HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver NXP Semiconductors MC74HC244ADWR2 vs 933713430652
HD74HC244RP Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, FP-20DB Hitachi Ltd MC74HC244ADWR2 vs HD74HC244RP
MM74HC244WMX HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC MC74HC244ADWR2 vs MM74HC244WMX
TC74HC244AFW-ELP IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74HC244ADWR2 vs TC74HC244AFW-ELP
MC74HC244ADWR2G HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, HALOGEN FREE AND ROHS COMPLIANT, SOIC-20 Rochester Electronics LLC MC74HC244ADWR2 vs MC74HC244ADWR2G
MM74HC244WMX HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments MC74HC244ADWR2 vs MM74HC244WMX
MM74HC244WM HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments MC74HC244ADWR2 vs MM74HC244WM
Part Number Description Manufacturer Compare
933713430652 IC HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver NXP Semiconductors MC74HC244ADWR2 vs 933713430652
MC74HC244ADW HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Rochester Electronics LLC MC74HC244ADWR2 vs MC74HC244ADW
MC74HC244ADWR2 HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Rochester Electronics LLC MC74HC244ADWR2 vs MC74HC244ADWR2
MM74HC244WM HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments MC74HC244ADWR2 vs MM74HC244WM
TC74HC244AFW-ELP IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74HC244ADWR2 vs TC74HC244AFW-ELP
MM74HC244WMX HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC MC74HC244ADWR2 vs MM74HC244WMX
MM74HC244WMX IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver National Semiconductor Corporation MC74HC244ADWR2 vs MM74HC244WMX
933713420652 IC HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver NXP Semiconductors MC74HC244ADWR2 vs 933713420652
MM74HC244WMX HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments MC74HC244ADWR2 vs MM74HC244WMX
MC74HC244ADWR2G HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, HALOGEN FREE AND ROHS COMPLIANT, SOIC-20 Rochester Electronics LLC MC74HC244ADWR2 vs MC74HC244ADWR2G

Related Parts for MC74HC244ADWR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC244ADWR2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC244ADWR2 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC74HC244ADWR2 would you like to use for your alert(s)?
  • Please alert me when MC74HC244ADWR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC244ADWR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC244ADWR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC244ADWR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC244ADWR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC244ADWR2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: