Part Details for MC74HC273ADTR2 by onsemi
Overview of MC74HC273ADTR2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC273ADTR2
MC74HC273ADTR2 CAD Models
MC74HC273ADTR2 Part Data Attributes
|
MC74HC273ADTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC273ADTR2
onsemi
HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 220 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
Alternate Parts for MC74HC273ADTR2
This table gives cross-reference parts and alternative options found for MC74HC273ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC273ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC273PW-T | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, FF/Latch | NXP Semiconductors | MC74HC273ADTR2 vs 74HC273PW-T |
HD74HC273TELL | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20 | Renesas Electronics Corporation | MC74HC273ADTR2 vs HD74HC273TELL |
MC74HC273ADTR2G | Octal D Flip-Flop, TSSOP 20 LEAD, 2500-REEL | onsemi | MC74HC273ADTR2 vs MC74HC273ADTR2G |
74HC273PW,118 | 74HC273; 74HCT273 - Octal D-type flip-flop with reset; positive-edge trigger@en-us TSSOP2 20-Pin | Nexperia | MC74HC273ADTR2 vs 74HC273PW,118 |
74HC273PW | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HC273ADTR2 vs 74HC273PW |
MC74HC273ADTG | Octal D Flip-Flop, TSSOP 20 LEAD, 75-TUBE | onsemi | MC74HC273ADTR2 vs MC74HC273ADTG |
HD74HC273T-EL | HC/UH SERIES, D FLIP-FLOP, PDSO20, TTP-20DA | Renesas Electronics Corporation | MC74HC273ADTR2 vs HD74HC273T-EL |
HD74HC273T-EL | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, TTP-20DA | Hitachi Ltd | MC74HC273ADTR2 vs HD74HC273T-EL |
MC74HC273ADT | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74HC273ADTR2 vs MC74HC273ADT |
935185830112 | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HC273ADTR2 vs 935185830112 |