Part Details for MC74HC273AN by Motorola Semiconductor Products
Overview of MC74HC273AN by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for MC74HC273AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP | 260 |
|
$0.2925 / $0.5850 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP | 4 |
|
$1.2600 / $1.5750 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP | 1 |
|
$1.5750 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP | 352 |
|
$0.6400 / $1.6000 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP | 80 |
|
$1.6898 / $3.0724 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP | 58 |
|
$2.2000 / $4.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 84 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for MC74HC273AN
MC74HC273AN CAD Models
MC74HC273AN Part Data Attributes
|
MC74HC273AN
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC273AN
Motorola Semiconductor Products
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 44 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 20 MHz |