Part Details for MC74HC27AN by Motorola Mobility LLC
Overview of MC74HC27AN by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MC74HC27AN
MC74HC27AN CAD Models
MC74HC27AN Part Data Attributes
|
MC74HC27AN
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC27AN
Motorola Mobility LLC
HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0024 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 75 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC27AN
This table gives cross-reference parts and alternative options found for MC74HC27AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC27AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54HC27JD | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC74HC27AN vs MC54HC27JD |
8404201CA | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | MC74HC27AN vs 8404201CA |
CD54HC27F3A | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | MC74HC27AN vs CD54HC27F3A |
MM54HC27J | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, DIP-14 | Rochester Electronics LLC | MC74HC27AN vs MM54HC27J |
SN74HC27N-10 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14 | Texas Instruments | MC74HC27AN vs SN74HC27N-10 |
M54HC27F1R | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | MC74HC27AN vs M54HC27F1R |
SN54HC27J | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125 | Texas Instruments | MC74HC27AN vs SN54HC27J |
MC74HC27N | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC74HC27AN vs MC74HC27N |
5962-8404201VCA | Triple 3-Input Positive-NOR Gates 14-CDIP | Texas Instruments | MC74HC27AN vs 5962-8404201VCA |
74HC27NB | IC HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, Gate | NXP Semiconductors | MC74HC27AN vs 74HC27NB |