Part Details for MC74HC32AD by onsemi
Overview of MC74HC32AD by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74HC32AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input OR, HC-CMOS, 14 Pin, Plastic, SOP | 277 |
|
$0.1820 / $0.3900 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, HC-CMOS, 14 Pin, Plastic, SOP | 76 |
|
$0.2678 / $0.5950 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, HC-CMOS, 14 Pin, Plastic, SOP | 52 |
|
$0.7500 / $1.2500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, HC-CMOS, 14 Pin, Plastic, SOP | 22 |
|
$0.4520 / $0.5650 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3034 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 280 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for MC74HC32AD
MC74HC32AD CAD Models
MC74HC32AD Part Data Attributes
|
MC74HC32AD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC32AD
onsemi
HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC32AD
This table gives cross-reference parts and alternative options found for MC74HC32AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC32AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC32RP-EL | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | MC74HC32AD vs HD74HC32RP-EL |
DV74HC32AD | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | MC74HC32AD vs DV74HC32AD |
74HC32D | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate | NXP Semiconductors | MC74HC32AD vs 74HC32D |
SN74HC7032DR | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | MC74HC32AD vs SN74HC7032DR |
74HC32D,652 | 74HC(T)32 - Quad 2-input OR gate SOIC 14-Pin | NXP Semiconductors | MC74HC32AD vs 74HC32D,652 |
SN74HC7032D-00 | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14 | Texas Instruments | MC74HC32AD vs SN74HC7032D-00 |
74HC32D,653 | 74HC(T)32 - Quad 2-input OR gate SOIC 14-Pin | NXP Semiconductors | MC74HC32AD vs 74HC32D,653 |
TC74HC32AFN-TP1 | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC32AD vs TC74HC32AFN-TP1 |
74HC32DR2G | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, LEAD FREE, SOIC-14 | onsemi | MC74HC32AD vs 74HC32DR2G |
MC74HC32ADD | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | MC74HC32AD vs MC74HC32ADD |