Part Details for MC74HC365ADTG by onsemi
Overview of MC74HC365ADTG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MC74HC365ADTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5401
|
Newark | Buffers & Transceivers |Onsemi MC74HC365ADTG Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2280 / $0.2910 | Buy Now |
DISTI #
71R6578
|
Newark | Ic Buff/Dvr Tri-St Hex/Tube |Onsemi MC74HC365ADTG Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MC74HC365ADTG
|
Avnet Americas | Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP - Rail/Tube (Alt: MC74HC365ADTG) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 21024 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
|
Rochester Electronics | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 29184 |
|
$0.2161 / $0.2542 | Buy Now |
|
Flip Electronics | Stock, ship today | 21024 |
|
$0.1500 | RFQ |
Part Details for MC74HC365ADTG
MC74HC365ADTG CAD Models
MC74HC365ADTG Part Data Attributes
|
MC74HC365ADTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC365ADTG
onsemi
Hex 3-State Non-inverting Buffer with Common Enables, TSSOP-16, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | LEAD FREE, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74HC365ADTG
This table gives cross-reference parts and alternative options found for MC74HC365ADTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC365ADTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935189040118 | Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, PDSO16 | Nexperia | MC74HC365ADTG vs 935189040118 |
SN74HC365PWG4 | Hex Buffers And Line Drivers With 3-State Outputs 16-TSSOP -40 to 85 | Texas Instruments | MC74HC365ADTG vs SN74HC365PWG4 |
SN74HC365PWR | 6-ch, 2-V to 6-V buffers with 3-state outputs 16-TSSOP -40 to 85 | Texas Instruments | MC74HC365ADTG vs SN74HC365PWR |
MC74HC365DT | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, PLASTIC, TSSOP-16 | Motorola Semiconductor Products | MC74HC365ADTG vs MC74HC365DT |
SN74HC365PWRE4 | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | MC74HC365ADTG vs SN74HC365PWRE4 |
74HC365PW-T | Bus Driver | Nexperia | MC74HC365ADTG vs 74HC365PW-T |
M74HC365TTR | Hex Bus Buffer (3-State) | STMicroelectronics | MC74HC365ADTG vs M74HC365TTR |
SN74HC365PWTG4 | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | MC74HC365ADTG vs SN74HC365PWTG4 |
HD74HC365T | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, TSOP-16 | Hitachi Ltd | MC74HC365ADTG vs HD74HC365T |
74HC365PW,118 | 74HC(T)365 - Hex buffer/line driver; 3-state TSSOP 16-Pin | NXP Semiconductors | MC74HC365ADTG vs 74HC365PW,118 |