-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex 3-State Non-inverting Buffer with Common Enables, TSSOP-16, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9199
|
Newark | Buffer, Non Inverting, -55 To 125Deg C Rohs Compliant: Yes |Onsemi MC74HC365ADTR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25 |
|
$0.2680 / $0.5620 | Buy Now |
DISTI #
71R6579
|
Newark | Hex 3-State Non-Inverting Buffer With Common Enables/ Reel Rohs Compliant: Yes |Onsemi MC74HC365ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1570 / $0.2090 | Buy Now |
DISTI #
MC74HC365ADTR2GOSCT-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 16TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4703 In Stock |
|
$0.1519 / $0.5400 | Buy Now |
DISTI #
MC74HC365ADTR2G
|
Avnet Americas | Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC365ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1303 / $0.1555 | Buy Now |
DISTI #
863-MC74HC365ADTR2G
|
Mouser Electronics | Buffers & Line Drivers IC BUFF/DVR TRI-ST HEX RoHS: Compliant | 2450 |
|
$0.1510 / $0.5400 | Buy Now |
|
Future Electronics | Buffers Line Drivers IC BUFF/DVR TRI-ST HEX RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1530 / $0.1660 | Buy Now |
|
Future Electronics | Buffers Line Drivers IC BUFF/DVR TRI-ST HEX RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1530 / $0.1660 | Buy Now |
|
Rochester Electronics | Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 2907 |
|
$0.1506 / $0.1772 | Buy Now |
DISTI #
MC74HC365ADTR2G
|
TME | IC: digital, 3-state,buffer,hex, Ch: 6, CMOS, SMD, TSSOP16, HC, HC Min Qty: 1 | 2418 |
|
$0.1890 / $0.5420 | Buy Now |
DISTI #
MC74HC365ADTR2G
|
Avnet Silica | Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP T/R (Alt: MC74HC365ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC365ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC365ADTR2G
onsemi
Hex 3-State Non-inverting Buffer with Common Enables, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74HC365ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC365ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC365PWT | 6-ch, 2-V to 6-V buffers with 3-state outputs 16-TSSOP -40 to 85 | Texas Instruments | MC74HC365ADTR2G vs SN74HC365PWT |
74HC365PW,118 | 74HC365; 74HCT365 - Hex buffer/line driver; 3-state@en-us TSSOP 16-Pin | Nexperia | MC74HC365ADTR2G vs 74HC365PW,118 |
MC74HC365ADT | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | MC74HC365ADTR2G vs MC74HC365ADT |
SN74HC365PWR | 6-ch, 2-V to 6-V buffers with 3-state outputs 16-TSSOP -40 to 85 | Texas Instruments | MC74HC365ADTR2G vs SN74HC365PWR |
MC74HC365DTR2 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | MC74HC365ADTR2G vs MC74HC365DTR2 |
MC74HC365DT | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | MC74HC365ADTR2G vs MC74HC365DT |
74HC365PW,118 | 74HC(T)365 - Hex buffer/line driver; 3-state TSSOP 16-Pin | NXP Semiconductors | MC74HC365ADTR2G vs 74HC365PW,118 |
SN74HC365PWRE4 | Hex Buffers And Line Drivers With 3-State Outputs 16-TSSOP -40 to 85 | Texas Instruments | MC74HC365ADTR2G vs SN74HC365PWRE4 |
935189040118 | IC HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16, Bus Driver/Transceiver | NXP Semiconductors | MC74HC365ADTR2G vs 935189040118 |
SN74HC365PWE4 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74HC365ADTR2G vs SN74HC365PWE4 |