Part Details for MC74HC365AN by Motorola Mobility LLC
Overview of MC74HC365AN by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MC74HC365AN
MC74HC365AN CAD Models
MC74HC365AN Part Data Attributes
|
MC74HC365AN
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC365AN
Motorola Mobility LLC
HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC365AN
This table gives cross-reference parts and alternative options found for MC74HC365AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC365AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC365AP | IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC365AN vs TC74HC365AP |
M74HC365B1R | Hex Bus Buffer (3-State) | STMicroelectronics | MC74HC365AN vs M74HC365B1R |
SN54HC365J | Military 6-ch, 2-V to 6-V buffers with 3-state outputs 16-CDIP -55 to 125 | Texas Instruments | MC74HC365AN vs SN54HC365J |
M74HC365B1N | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | MC74HC365AN vs M74HC365B1N |
MM54HC365J | IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, DIP-16, Bus Driver/Transceiver | National Semiconductor Corporation | MC74HC365AN vs MM54HC365J |
MC74HC365AN | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | MC74HC365AN vs MC74HC365AN |
MC54HC365J | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | MC74HC365AN vs MC54HC365J |
SN74HC365N-10 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16 | Texas Instruments | MC74HC365AN vs SN74HC365N-10 |
MC74HC365ND | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC74HC365AN vs MC74HC365ND |
MM74HC365J | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, DIP-16 | Rochester Electronics LLC | MC74HC365AN vs MM74HC365J |