Part Details for MC74HC366AD by Motorola Mobility LLC
Overview of MC74HC366AD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for MC74HC366AD
MC74HC366AD CAD Models
MC74HC366AD Part Data Attributes
|
MC74HC366AD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC366AD
Motorola Mobility LLC
HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 145 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC366AD
This table gives cross-reference parts and alternative options found for MC74HC366AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC366AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC366M | 6-ch, 2-V to 6-V inverters with 3-state outputs 16-SOIC -55 to 125 | Texas Instruments | MC74HC366AD vs CD74HC366M |
933714680653 | Bus Driver, HC/UH Series, 6-Func, 1-Bit, Inverted Output, CMOS, PDSO16 | Nexperia | MC74HC366AD vs 933714680653 |
SN74HC366DR | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SO-16 | Texas Instruments | MC74HC366AD vs SN74HC366DR |
74HC366D,652 | 74HC(T)366 - Hex buffer/line driver; 3-state; inverting SOP 16-Pin | NXP Semiconductors | MC74HC366AD vs 74HC366D,652 |
933714680652 | IC HC/UH SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SO-16, Bus Driver/Transceiver | NXP Semiconductors | MC74HC366AD vs 933714680652 |
GD54HC366D | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | MC74HC366AD vs GD54HC366D |
74HC366D,653 | 74HC366; 74HCT366 - Hex buffer/line driver; 3-state; inverting@en-us SOP 16-Pin | Nexperia | MC74HC366AD vs 74HC366D,653 |
GD74HC366D | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | MC74HC366AD vs GD74HC366D |
74HC366D | IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Bus Driver/Transceiver | NXP Semiconductors | MC74HC366AD vs 74HC366D |
74HC366D-T | IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Bus Driver/Transceiver | NXP Semiconductors | MC74HC366AD vs 74HC366D-T |