Part Details for MC74HC374ADTR2 by onsemi
Overview of MC74HC374ADTR2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MC74HC374ADTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS DRIVER, HC/UH SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO20 | 575 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 61 |
|
Buy Now |
Part Details for MC74HC374ADTR2
MC74HC374ADTR2 CAD Models
MC74HC374ADTR2 Part Data Attributes:
|
MC74HC374ADTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC374ADTR2
onsemi
HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEADFREE, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
Alternate Parts for MC74HC374ADTR2
This table gives cross-reference parts and alternative options found for MC74HC374ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC374ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC374MTCX | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | MC74HC374ADTR2 vs MM74HC374MTCX |
MM74HC374MTCX_NL | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | MC74HC374ADTR2 vs MM74HC374MTCX_NL |
74HC374PW,112 | 74HC374; 74HCT374 - Octal D-type flip-flop; positive edge-trigger; 3-state@en-us TSSOP2 20-Pin | Nexperia | MC74HC374ADTR2 vs 74HC374PW,112 |
SN74HC374PWR | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HC374ADTR2 vs SN74HC374PWR |
MC74HC374ADT | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Motorola Mobility LLC | MC74HC374ADTR2 vs MC74HC374ADT |
MM74HC374MTCX | 3-STATE Octal D-Type Flip-Flop, 2500-REEL | onsemi | MC74HC374ADTR2 vs MM74HC374MTCX |
MM74HC374MTCX | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Rochester Electronics LLC | MC74HC374ADTR2 vs MM74HC374MTCX |
MM74HC374MTC | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | MC74HC374ADTR2 vs MM74HC374MTC |
935174860112 | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HC374ADTR2 vs 935174860112 |
MC74HC374ADTG | Octal D Flip-Flop, TSSOP 20 LEAD, 75-TUBE | onsemi | MC74HC374ADTR2 vs MC74HC374ADTG |