Part Details for MC74HC374ADTR2G by onsemi
Overview of MC74HC374ADTR2G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MC74HC374ADTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0873
|
Newark | Ic, flip-Flop, octal, d Type, hc-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74HC374ADTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2580 / $0.3430 | Buy Now |
DISTI #
MC74HC374ADTR2GOSCT-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
281 In Stock |
|
$0.2492 / $1.2100 | Buy Now |
DISTI #
MC74HC374ADTR2G
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC374ADTR2G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 160156 Partner Stock |
|
RFQ | |
DISTI #
MC74HC374ADTR2G
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC374ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1839 / $0.2195 | Buy Now |
DISTI #
863-MC74HC374ADTR2G
|
Mouser Electronics | Flip Flops 2-6V CMOS Octal D-Type RoHS: Compliant | 1692 |
|
$0.2470 / $0.7500 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Surface Mount Octal D-Type Flip-Flop - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2500 / $0.2650 | Buy Now |
|
Onlinecomponents.com | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin TSSOP T/R | 0 |
|
$0.2433 / $0.2730 | Buy Now |
|
Bristol Electronics | 30152 |
|
RFQ | ||
|
Quest Components | 24121 |
|
$0.1080 / $0.7200 | Buy Now | |
|
Rochester Electronics | MC74HC374A - Octal 3-State Non-Inverting D Flip-Flop High-Performance Silicon-Gate CMOS RoHS: Compliant Status: Rochester Active Min Qty: 1 | 160156 |
|
RFQ |
Part Details for MC74HC374ADTR2G
MC74HC374ADTR2G CAD Models
MC74HC374ADTR2G Part Data Attributes
|
MC74HC374ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC374ADTR2G
onsemi
Octal D Flip-Flop, TSSOP 20 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
Alternate Parts for MC74HC374ADTR2G
This table gives cross-reference parts and alternative options found for MC74HC374ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC374ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC374MTCX | 3-STATE Octal D-Type Flip-Flop, 2500-REEL | onsemi | MC74HC374ADTR2G vs MM74HC374MTCX |
74HC374PW,112 | 74HC374; 74HCT374 - Octal D-type flip-flop; positive edge-trigger; 3-state@en-us TSSOP2 20-Pin | Nexperia | MC74HC374ADTR2G vs 74HC374PW,112 |
74HC374DTR2G | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74HC374ADTR2G vs 74HC374DTR2G |
MC74HC374ADTG | Octal D Flip-Flop, TSSOP 20 LEAD, 75-TUBE | onsemi | MC74HC374ADTR2G vs MC74HC374ADTG |
MC74HC374ADT | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEADFREE, TSSOP-20 | onsemi | MC74HC374ADTR2G vs MC74HC374ADT |