Part Details for MC74HC374ADWG by onsemi
Overview of MC74HC374ADWG by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MC74HC374ADWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4225
|
Newark | D-Type Flip Flop, Octal 25Ns Soic-20, Logic Family/Base Number:74Hc374, Flip-Flop Type:D, Propagation Delay:25Ns, Frequency:35Mhz, Output Current:7.8Ma, Logic Case Style:Soic, No. Of Pins:20Pins, Trigger Type:Positive Edge Rohs Compliant: Yes |Onsemi MC74HC374ADWG Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3510 / $0.5130 | Buy Now |
DISTI #
MC74HC374ADWGOS-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
73 In Stock |
|
$0.2764 / $0.5900 | Buy Now |
DISTI #
MC74HC374ADWG
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail - Rail/Tube (Alt: MC74HC374ADWG) RoHS: Not Compliant Min Qty: 2280 Package Multiple: 38 Lead time: 13 Weeks, 0 Days Container: Tube | 19760 Factory Stock |
|
$0.2743 / $0.3274 | Buy Now |
DISTI #
863-MC74HC374ADWG
|
Mouser Electronics | Flip Flops 2-6V CMOS Octal D-Type RoHS: Compliant | 4624 |
|
$0.3370 / $0.7100 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Surface Mount Octal D-Type Flip-Flop - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 2926 Package Multiple: 38 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.2800 / $0.3400 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Bristol Electronics | 988 |
|
RFQ | ||
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, SOP | 64 |
|
$0.3780 / $0.8400 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, SOP | 790 |
|
$0.5100 / $1.2750 | Buy Now |
|
Rochester Electronics | MC74HC374A - Octal 3-State Non-Inverting D Flip-Flop High-Performance Silicon-Gate CMOS RoHS: Compliant Status: Rochester Active Min Qty: 1 | 24133 |
|
RFQ |
Part Details for MC74HC374ADWG
MC74HC374ADWG CAD Models
MC74HC374ADWG Part Data Attributes
|
MC74HC374ADWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC374ADWG
onsemi
Octal D Flip-Flop, SOIC-20 WB, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for MC74HC374ADWG
This table gives cross-reference parts and alternative options found for MC74HC374ADWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC374ADWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC374DWR2 | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Motorola Semiconductor Products | MC74HC374ADWG vs MC74HC374DWR2 |
MC74HC374ADW | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74HC374ADWG vs MC74HC374ADW |
MC74HC374ADWR2 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74HC374ADWG vs MC74HC374ADWR2 |
TC74HC374AFW-TP1ELP | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC374ADWG vs TC74HC374AFW-TP1ELP |