-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 4-Stage Binary Ripple Counter with ÷2 and ÷5 Sections, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6042
|
Newark | Binary Ripple Counter, 50Mhz, Soic-16, Logic Family/Base Number:74Hc390, Counter Type:Binary Ripple, Clock Frequency:50Mhz, Count Maximum:100, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, rohs Compliant: Yes |Onsemi MC74HC390ADG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3205 |
|
$0.3000 / $0.7450 | Buy Now |
DISTI #
MC74HC390ADGOS-ND
|
DigiKey | IC DECADE COUNTR DL 4BIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
744 In Stock |
|
$0.2642 / $1.1500 | Buy Now |
DISTI #
MC74HC390ADG
|
Avnet Americas | Counter/Divider Dual 4-Bit Decade UP 16-Pin SOIC Rail - Rail/Tube (Alt: MC74HC390ADG) RoHS: Compliant Min Qty: 1356 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 26689 Partner Stock |
|
$0.2288 / $0.2731 | Buy Now |
DISTI #
MC74HC390ADG
|
Avnet Americas | Counter/Divider Dual 4-Bit Decade UP 16-Pin SOIC Rail - Rail/Tube (Alt: MC74HC390ADG) RoHS: Compliant Min Qty: 4272 Package Multiple: 48 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.1452 / $0.1733 | Buy Now |
DISTI #
863-MC74HC390ADG
|
Mouser Electronics | Counter Shift Registers LOG CMOS COUNTER 4STAGE RoHS: Compliant | 674 |
|
$0.2640 / $0.6900 | Buy Now |
DISTI #
70466402
|
RS | MC74HC390ADG Dual 4-stage Binary Counter, 2 - 6 V, 16-Pin SOIC | ON Semiconductor MC74HC390ADG RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4140 / $0.4870 | RFQ |
|
Future Electronics | 74HC Dual 4-Stage Binary Ripple Counter with ÷2 / ÷5 Sections SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 3984 Package Multiple: 48 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.1610 / $0.1920 | Buy Now |
|
Onlinecomponents.com | MC74HC390ADG Dual 4-stage Binary Counter, 2 - 6 V, 16-Pin SOIC | ON Semiconductor MC74HC390ADG | 0 |
|
$0.2265 / $0.2799 | Buy Now |
DISTI #
30293886
|
Verical | Counter/Divider Dual 4-Bit Decade UP 16-Pin SOIC Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1720 | Americas - 2298 |
|
$0.1159 | Buy Now |
|
Quest Components | DECADE COUNTER, HC/UH SERIES, ASYNCHRONOUS, NEGATIVE EDGE TRIGGERED, 3-BIT, UP DIRECTION, CMOS, PDSO16 | 25 |
|
$0.4288 / $0.5145 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC390ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC390ADG
onsemi
Dual 4-Stage Binary Ripple Counter with ÷2 and ÷5 Sections, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ONE FUNCTION HAS 1 BIT | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 40 MHz |
This table gives cross-reference parts and alternative options found for MC74HC390ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC390ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC390D | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, PLASTIC, SOIC-16 | onsemi | MC74HC390ADG vs MC74HC390D |
MC74HC390ADR2G | Dual 4-Stage Binary Ripple Counter with ÷2 and ÷5 Sections, SOIC 16 LEAD, 2500-REEL | onsemi | MC74HC390ADG vs MC74HC390ADR2G |