Part Details for MC74HC390AN by Motorola Mobility LLC
Overview of MC74HC390AN by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for MC74HC390AN
MC74HC390AN CAD Models
MC74HC390AN Part Data Attributes
|
MC74HC390AN
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC390AN
Motorola Mobility LLC
HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP16, 648-08
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 12000000 Hz | |
Max I(ol) | 0.0024 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
Alternate Parts for MC74HC390AN
This table gives cross-reference parts and alternative options found for MC74HC390AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC390AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HC390F1 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | MC74HC390AN vs M54HC390F1 |
SN74HC390JP4 | Decade Counter, | Rochester Electronics LLC | MC74HC390AN vs SN74HC390JP4 |
SN74HC390NP3 | SN74HC390NP3 | Texas Instruments | MC74HC390AN vs SN74HC390NP3 |
GD54HC390 | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDIP16, | Goldstar Electron Co Ltd | MC74HC390AN vs GD54HC390 |
TC74HC390AP | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Counter | Toshiba America Electronic Components | MC74HC390AN vs TC74HC390AP |
8600901EA | Dual 4-Bit Decade And Binary Counters 16-CDIP -55 to 125 | Texas Instruments | MC74HC390AN vs 8600901EA |
MM54HC390J | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP16, DIP-16, Counter | National Semiconductor Corporation | MC74HC390AN vs MM54HC390J |
SN74HC390N3 | SN74HC390N3 | Texas Instruments | MC74HC390AN vs SN74HC390N3 |
8600901EA | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, | Harris Semiconductor | MC74HC390AN vs 8600901EA |
M54HC390F1R | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | MC74HC390AN vs M54HC390F1R |