If you like Findchips… You will love Findchips PRO. Try it Now.
Dual 4-Stage Binary Ripple Counter, SOIC-14 NB, 55-TUBE
MC74HC393ADG
ON Semiconductor
Yes
Yes
Active
ON SEMICONDUCTOR
SOIC
SOP, SOP14,.25
14
751A-03
compliant
8542.39.00.01
1 Week
ON Semiconductor
0.7
UP
HC/UH
R-PDSO-G14
e3
8.65 mm
50 pF
BINARY COUNTER
25000000 Hz
0.004 A
ASYNCHRONOUS
1
4
2
14
125 °C
-55 °C
PLASTIC/EPOXY
SOP
SOP14,.25
RECTANGULAR
SMALL OUTLINE
RAIL
260
2/6 V
300 ns
Not Qualified
1.75 mm
Counters
6 V
2 V
3 V
YES
CMOS
MILITARY
Tin (Sn)
GULL WING
1.27 mm
DUAL
40
NEGATIVE EDGE
3.9 mm
40 MHz
47,615
404,140 of 3,262,357 parts
+0.01% change vs. last year7,817 of 25,627 parts
+0.03% change vs. last year248 of 1,133 parts
+0.02% change vs. last year