Part Details for MC74HC4017DR2 by Motorola Semiconductor Products
Overview of MC74HC4017DR2 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC4017DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 700 |
|
RFQ |
Part Details for MC74HC4017DR2
MC74HC4017DR2 CAD Models
MC74HC4017DR2 Part Data Attributes:
|
MC74HC4017DR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC4017DR2
Motorola Semiconductor Products
Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | JOHNSON COUNTER WITH 10 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | RING COUNTER | |
Max Frequency@Nom-Sup | 13000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Propagation Delay (tpd) | 69 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 13 MHz |
Alternate Parts for MC74HC4017DR2
This table gives cross-reference parts and alternative options found for MC74HC4017DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4017DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/04703-01XE | Enhanced Product Decade Counter/Divider With 10 Decoded Outputs 16-SOIC -40 to 125 | Texas Instruments | MC74HC4017DR2 vs V62/04703-01XE |
CD74HC4017QM96EP | Enhanced Product Decade Counter/Divider With 10 Decoded Outputs 16-SOIC -40 to 125 | Texas Instruments | MC74HC4017DR2 vs CD74HC4017QM96EP |
CD74HC4017MTG4 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC74HC4017DR2 vs CD74HC4017MTG4 |
74HC4017D | Ring Counter | Nexperia | MC74HC4017DR2 vs 74HC4017D |
M74HC4017M1R | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, SO-16 | STMicroelectronics | MC74HC4017DR2 vs M74HC4017M1R |
933714760653 | Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16 | Nexperia | MC74HC4017DR2 vs 933714760653 |
CD74HC4017QM96Q1 | Automotive Catalog Decade Counter/Divider with 10 Decoded Outputs 16-SOIC -40 to 125 | Texas Instruments | MC74HC4017DR2 vs CD74HC4017QM96Q1 |
74HC4017D-T | Ring Counter | Nexperia | MC74HC4017DR2 vs 74HC4017D-T |
CD74HC4017M96E4 | High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-SOIC -55 to 125 | Texas Instruments | MC74HC4017DR2 vs CD74HC4017M96E4 |
HD74HC4017RPEL | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, 9.90 X 3.95 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | MC74HC4017DR2 vs HD74HC4017RPEL |