Part Details for MC74HC4017ND by Motorola Semiconductor Products
Overview of MC74HC4017ND by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC4017ND
MC74HC4017ND CAD Models
MC74HC4017ND Part Data Attributes
|
MC74HC4017ND
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC4017ND
Motorola Semiconductor Products
Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDIP16, 648-08
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | JOHNSON COUNTER WITH 10 DECODED OUTPUTS | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | RING COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 69 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 13 MHz |
Alternate Parts for MC74HC4017ND
This table gives cross-reference parts and alternative options found for MC74HC4017ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4017ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC4017J | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Texas Instruments | MC74HC4017ND vs SN54HC4017J |
MC54HC4017JDS | Ring Counter, | Rochester Electronics LLC | MC74HC4017ND vs MC54HC4017JDS |
MC54HC4017JS | Ring Counter, | Rochester Electronics LLC | MC74HC4017ND vs MC54HC4017JS |
8601101EX | Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | MC74HC4017ND vs 8601101EX |
MM74HC4017J | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, DIP-16, Counter | National Semiconductor Corporation | MC74HC4017ND vs MM74HC4017J |
MM74HC4017N | Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDIP16, DIP-16 | Rochester Electronics LLC | MC74HC4017ND vs MM74HC4017N |
SN74HC4017N-10 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDIP16 | Texas Instruments | MC74HC4017ND vs SN74HC4017N-10 |
CD54HC4017F3A | High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-CDIP -55 to 125 | Texas Instruments | MC74HC4017ND vs CD54HC4017F3A |
MC74HC4017JDS | Ring Counter, | Rochester Electronics LLC | MC74HC4017ND vs MC74HC4017JDS |
M54HC4017F1R | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | MC74HC4017ND vs M54HC4017F1R |