Part Details for MC74HC4017NDS by Rochester Electronics LLC
Overview of MC74HC4017NDS by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Agriculture Technology
Part Details for MC74HC4017NDS
MC74HC4017NDS CAD Models
MC74HC4017NDS Part Data Attributes
|
MC74HC4017NDS
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4017NDS
Rochester Electronics LLC
Ring Counter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | RING COUNTER |
Alternate Parts for MC74HC4017NDS
This table gives cross-reference parts and alternative options found for MC74HC4017NDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4017NDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC4017B1N | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | MC74HC4017NDS vs M74HC4017B1N |
5962-8601101EA | Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | MC74HC4017NDS vs 5962-8601101EA |
SN74HC4017JP4 | Ring Counter, | Rochester Electronics LLC | MC74HC4017NDS vs SN74HC4017JP4 |
74HC4017N,652 | 74HC(T)4017 - Johnson decade counter with 10 decoded outputs DIP 16-Pin | NXP Semiconductors | MC74HC4017NDS vs 74HC4017N,652 |
CD54HC4017F/3 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16 | Intersil Corporation | MC74HC4017NDS vs CD54HC4017F/3 |
MM54HC4017J | Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, DIP-16 | Rochester Electronics LLC | MC74HC4017NDS vs MM54HC4017J |
MC54HC4017JD | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, 620-09 | Motorola Mobility LLC | MC74HC4017NDS vs MC54HC4017JD |
M54HC4017F1 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | MC74HC4017NDS vs M54HC4017F1 |
MC54HC4017JS | Ring Counter, | Rochester Electronics LLC | MC74HC4017NDS vs MC54HC4017JS |
M74HC4017B1R | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | MC74HC4017NDS vs M74HC4017B1R |