Part Details for MC74HC4020AD by onsemi
Overview of MC74HC4020AD by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC4020AD
MC74HC4020AD CAD Models
MC74HC4020AD Part Data Attributes:
|
MC74HC4020AD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4020AD
onsemi
HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUTS FROM 12 STAGES AVAILABLE | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 40 MHz |
Alternate Parts for MC74HC4020AD
This table gives cross-reference parts and alternative options found for MC74HC4020AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4020AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC4020FP-EL | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16, FP-16DA | Hitachi Ltd | MC74HC4020AD vs HD74HC4020FP-EL |
SN74HC4020DE4 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC74HC4020AD vs SN74HC4020DE4 |
SN74HC4060DT | 14-Stage Asynchronous Binary Counters And Oscillators 16-SOIC -40 to 85 | Texas Instruments | MC74HC4020AD vs SN74HC4060DT |
SN74HC4020DRG4 | 14-Bit Asynchronous Binary Counters 16-SOIC -40 to 85 | Texas Instruments | MC74HC4020AD vs SN74HC4020DRG4 |
TC74HC4020F | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16, Counter | Toshiba America Electronic Components | MC74HC4020AD vs TC74HC4020F |
MC74HC4020ADR2 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, SOIC-16 | onsemi | MC74HC4020AD vs MC74HC4020ADR2 |
HD74HC4020FP | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16, FP-16DA | Hitachi Ltd | MC74HC4020AD vs HD74HC4020FP |
74HC4060D-Q100 | IC BINARY COUNTER, Counter | NXP Semiconductors | MC74HC4020AD vs 74HC4060D-Q100 |
74HC4020D/T3 | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOP-16, Counter | NXP Semiconductors | MC74HC4020AD vs 74HC4020D/T3 |
SN74HC4061DR-00 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16 | Texas Instruments | MC74HC4020AD vs SN74HC4061DR-00 |