Part Details for MC74HC4040ADR2 by onsemi
Overview of MC74HC4040ADR2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC4040ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5442
|
Newark | Mc74Hc4040Adr2, Motor Driver Ic |Onsemi MC74HC4040ADR2 Min Qty: 1690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3220 / $0.3540 | Buy Now |
DISTI #
2156-MC74HC4040ADR2-ND
|
DigiKey | IC COUNTER RIPPLE 12STAGE 16SOIC Min Qty: 1402 Lead time: 37 Weeks Container: Bulk MARKETPLACE PRODUCT |
11970 In Stock |
|
$0.2100 | Buy Now |
DISTI #
MC74HC4040ADR2
|
Avnet Americas | Counter Single 12-Bit Binary UP 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HC4040ADR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 528 |
|
RFQ | ||
|
Quest Components | 422 |
|
$0.2700 / $0.9000 | Buy Now | |
|
Quest Components | 1560 |
|
$0.2093 / $0.8050 | Buy Now | |
|
Rochester Electronics | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11970 |
|
$0.1837 / $0.2161 | Buy Now |
DISTI #
MC74HC4040ADR2
|
Avnet Americas | Counter Single 12-Bit Binary UP 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HC4040ADR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
MC74HC4040ADR2
|
Avnet Americas | Counter Single 12-Bit Binary UP 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HC4040ADR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
4186427
|
Farnell | MC74HC4040ADR2, MOTOR DRIVER IC RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 11970 |
|
$0.2073 | Buy Now |
Part Details for MC74HC4040ADR2
MC74HC4040ADR2 CAD Models
MC74HC4040ADR2 Part Data Attributes
|
MC74HC4040ADR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4040ADR2
onsemi
HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 40 MHz |
Alternate Parts for MC74HC4040ADR2
This table gives cross-reference parts and alternative options found for MC74HC4040ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4040ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC4040DTE4 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC74HC4040ADR2 vs SN74HC4040DTE4 |
74HC4040D/T3 | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Counter | NXP Semiconductors | MC74HC4040ADR2 vs 74HC4040D/T3 |
74HC4040PW,112 | 74HC(T)4040 - 12-stage binary ripple counter TSSOP 16-Pin | NXP Semiconductors | MC74HC4040ADR2 vs 74HC4040PW,112 |
TC74HC4040AFN-TP1ELP | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Counter | Toshiba America Electronic Components | MC74HC4040ADR2 vs TC74HC4040AFN-TP1ELP |
M74HC4040M1R | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SOP-16 | STMicroelectronics | MC74HC4040ADR2 vs M74HC4040M1R |
TC74HC4040FN | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, SOP-16, Counter | Toshiba America Electronic Components | MC74HC4040ADR2 vs TC74HC4040FN |
933714780652 | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 | Nexperia | MC74HC4040ADR2 vs 933714780652 |
M74HC4040M1 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, MICRO, PLASTIC, SOP-16 | STMicroelectronics | MC74HC4040ADR2 vs M74HC4040M1 |
CD74HC4040MG4 | High Speed CMOS Logic 12-Stage Binary Counter 16-SOIC -55 to 125 | Texas Instruments | MC74HC4040ADR2 vs CD74HC4040MG4 |
MM74HC4040M | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4040ADR2 vs MM74HC4040M |