Part Details for MC74HC4040ADR2G by onsemi
Results Overview of MC74HC4040ADR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC4040ADR2G Information
MC74HC4040ADR2G by onsemi is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HC4040ADR2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
42Y0621
|
Newark | Counter, Bin Ripple, 12Bit, Soic-16, Logic Family/Base Number:74Hc4040, Counter Type:Binary Ripple, Clock Frequency:50Mhz, Count Maximum:4095, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, rohs Compliant: Yes |Onsemi MC74HC4040ADR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3794 |
|
$0.2480 / $0.5400 | Buy Now |
|
DISTI #
71J5616
|
Newark | Ic, counter, up,12-Bit Binary, hc-Cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74HC4040ADR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3160 / $0.3940 | Buy Now |
|
DISTI #
MC74HC4040ADR2G
|
Avnet Americas | 12-Stage Binary Ripple Counter. ONSSPCLGC, - Tape and Reel (Alt: MC74HC4040ADR2G) COO: Israel RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1882 / $0.1921 | Buy Now |
|
|
Rochester Electronics | MC74HC4040A - 12-Stage Binary Ripple Counter High-Performance Silicon-Gate CMOS RoHS: Compliant Status: Rochester Active Min Qty: 1 | 40925 |
|
$22.1300 / $25.1500 | Buy Now |
|
DISTI #
MC74HC4040ADR2G
|
Avnet Asia | 12-Stage Binary Ripple Counter. ONSSPCLGC, (Alt: MC74HC4040ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
MC74HC4040ADR2G
|
Avnet Silica | 12Stage Binary Ripple Counter ONSSPCLGC (Alt: MC74HC4040ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
|
Chip Stock | Counter,BinaryRipple,74HC,50MHz,MaxCount4095,2Vto6V,16Pins,SOIC | 51600 |
|
RFQ | |
|
|
Component Electronics, Inc | SMT TAPE | 38 |
|
$0.8300 / $1.2700 | Buy Now |
|
DISTI #
MC74HC4040ADR2G
|
EBV Elektronik | 12Stage Binary Ripple Counter ONSSPCLGC (Alt: MC74HC4040ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | Falling Edge 1 50MHz SOIC-16 Counters Dividers RoHS | 1 |
|
$0.9249 / $1.2145 | Buy Now |
US Tariff Estimator: MC74HC4040ADR2G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC74HC4040ADR2G
MC74HC4040ADR2G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC74HC4040ADR2G Part Data Attributes
|
|
MC74HC4040ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4040ADR2G
onsemi
12-Stage Binary Ripple Counter, SOIC 16 LEAD, 2500-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC 16 LEAD | |
| Package Description | Sop, Sop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 751B-05 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 9 Weeks | |
| Count Direction | Up | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | No | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 10000000 Hz | |
| Max I(ol) | 0.0052 A | |
| Mode of Operation | Asynchronous | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Prop. Delay@Nom-Sup | 40 Ns | |
| Propagation Delay (tpd) | 115 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Negative Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 50 Mhz |
Alternate Parts for MC74HC4040ADR2G
This table gives cross-reference parts and alternative options found for MC74HC4040ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4040ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74HC4040D,652 | Nexperia | $0.2958 | 74HC4040; 74HCT4040 - 12-stage binary ripple counter@en-us SOP 16-Pin | MC74HC4040ADR2G vs 74HC4040D,652 |
| SN74HC4040DTE4 | Texas Instruments | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | MC74HC4040ADR2G vs SN74HC4040DTE4 |
| TC74HC4040AFN-TP1ELP | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Counter | MC74HC4040ADR2G vs TC74HC4040AFN-TP1ELP |
| 74HC4040D-Q100 | NXP Semiconductors | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | MC74HC4040ADR2G vs 74HC4040D-Q100 |
| SN74HC4040DT | Texas Instruments | Check for Price | 12-Bit Asynchronous Binary Counters 16-SOIC -40 to 85 | MC74HC4040ADR2G vs SN74HC4040DT |
| TC74HC4040AFN-TP1 | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Counter | MC74HC4040ADR2G vs TC74HC4040AFN-TP1 |
| MC74HC4040ADT | Motorola Mobility LLC | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, TSSOP-16 | MC74HC4040ADR2G vs MC74HC4040ADT |
| CD74HC4040M | Texas Instruments | Check for Price | High Speed CMOS Logic 12-Stage Binary Counter 16-SOIC -55 to 125 | MC74HC4040ADR2G vs CD74HC4040M |
| CD74HC4040MG4 | Texas Instruments | Check for Price | High Speed CMOS Logic 12-Stage Binary Counter 16-SOIC -55 to 125 | MC74HC4040ADR2G vs CD74HC4040MG4 |
| CD74HC4040M96 | RCA | Check for Price | Binary Counter, Asynchronous, Up Direction, CMOS, PDSO16, | MC74HC4040ADR2G vs CD74HC4040M96 |
MC74HC4040ADR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74HC4040ADR2G is 2V to 6V.
-
To ensure proper operation, the MC74HC4040ADR2G requires a stable power supply with minimal noise and ripple. A decoupling capacitor of 0.1uF to 1uF should be placed close to the VCC pin to filter out noise.
-
The maximum clock frequency that the MC74HC4040ADR2G can handle is 25MHz.
-
The MC74HC4040ADR2G has an asynchronous reset input (MR) that can be used to reset the counter. A low signal on the MR pin resets the counter to zero.
-
The propagation delay of the MC74HC4040ADR2G is typically around 10ns to 20ns, depending on the operating voltage and temperature.