Part Details for MC74HC4040ADT by onsemi
Overview of MC74HC4040ADT by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC4040ADT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MC74HC4040A - 12-Stage Binary Ripple Counter High-Performance Silicon-Gate CMOS RoHS: Compliant Status: Rochester Active Min Qty: 1 | 1248 |
|
RFQ |
Part Details for MC74HC4040ADT
MC74HC4040ADT CAD Models
MC74HC4040ADT Part Data Attributes:
|
MC74HC4040ADT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4040ADT
onsemi
HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.0024 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 40 MHz |
Alternate Parts for MC74HC4040ADT
This table gives cross-reference parts and alternative options found for MC74HC4040ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4040ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC4040PWTE4 | 12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | MC74HC4040ADT vs SN74HC4040PWTE4 |
SN74HC4040PWTG4 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74HC4040ADT vs SN74HC4040PWTG4 |
MC74HC4040ADTR2 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, LEAD FREE, TSSOP-16 | onsemi | MC74HC4040ADT vs MC74HC4040ADTR2 |
SN74HC4040PW | 12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | MC74HC4040ADT vs SN74HC4040PW |
SN74HC4040PWG4 | 12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | MC74HC4040ADT vs SN74HC4040PWG4 |
MC74HC4040ADTR2G | 12-Stage Binary Ripple Counter, TSSOP-16, 2500-REEL | onsemi | MC74HC4040ADT vs MC74HC4040ADTR2G |
SN74HC4040PWRG4 | 12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | MC74HC4040ADT vs SN74HC4040PWRG4 |
SN74HC4040PWT | 12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | MC74HC4040ADT vs SN74HC4040PWT |
SN74HC4040PWR | 12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | MC74HC4040ADT vs SN74HC4040PWR |
74HC4040PW,112 | 74HC4040; 74HCT4040 - 12-stage binary ripple counter@en-us TSSOP 16-Pin | Nexperia | MC74HC4040ADT vs 74HC4040PW,112 |