Part Details for MC74HC4052ADR2G by onsemi
Results Overview of MC74HC4052ADR2G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC4052ADR2G Information
MC74HC4052ADR2G by onsemi is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MC74HC4052ADR2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45J1327
|
Newark | Ic, analog Mux, single,8-Channel, hc-Cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74HC4052ADR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3340 | Buy Now |
|
DISTI #
MC74HC4052ADR2G
|
Avnet Americas | Analog Multiplexer/Demultiplexer (Mux/Demux). ONSSPCLGC, - Tape and Reel (Alt: MC74HC4052ADR2G) COO: Philippines (the) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
|
Rochester Electronics | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 501026 |
|
$0.1693 / $0.2731 | Buy Now |
|
DISTI #
MC74HC4052ADR2G-0
|
TME | MC74HC4052ADR2G Min Qty: 2500 | 0 |
|
$0.1825 | RFQ |
|
DISTI #
MC74HC4052ADR2G
|
Avnet Silica | Analog MultiplexerDemultiplexer MuxDemux ONSSPCLGC (Alt: MC74HC4052ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MC74HC4052ADR2G
|
EBV Elektronik | Analog MultiplexerDemultiplexer MuxDemux ONSSPCLGC (Alt: MC74HC4052ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: MC74HC4052ADR2G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC74HC4052ADR2G
MC74HC4052ADR2G Part Data Attributes
|
|
MC74HC4052ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4052ADR2G
onsemi
Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 2500-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | SOIC 16 LEAD | |
| Package Description | SOP, SOP16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 751B-05 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | onsemi | |
| Additional Feature | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | |
| Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 9.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -6 V | |
| Neg Supply Voltage-Min (Vsup) | ||
| Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 40 dB | |
| On-state Resistance Match-Nom | 18 Ω | |
| On-state Resistance-Max (Ron) | 170 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Signal Current-Max | 0.025 A | |
| Supply Current-Max (Isup) | 0.08 mA | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | YES | |
| Switch-off Time-Max | 76 ns | |
| Switch-on Time-Max | 83 ns | |
| Switching | BREAK-BEFORE-MAKE | |
| Technology | CMOS | |
| Temperature Grade | MILITARY | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 mm |
Alternate Parts for MC74HC4052ADR2G
This table gives cross-reference parts and alternative options found for MC74HC4052ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4052ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD74HC4052RPEL | Renesas Electronics Corporation | Check for Price | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | MC74HC4052ADR2G vs HD74HC4052RPEL |
| MC74HC4052D | onsemi | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | MC74HC4052ADR2G vs MC74HC4052D |
| MC74HC4052ADR2 | Rochester Electronics LLC | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOIC-16 | MC74HC4052ADR2G vs MC74HC4052ADR2 |
| 935186930118 | NXP Semiconductors | Check for Price | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SSOP-16, Multiplexer or Switch | MC74HC4052ADR2G vs 935186930118 |
| MC74HC4052D | Motorola Mobility LLC | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | MC74HC4052ADR2G vs MC74HC4052D |
| 933714830653 | NXP Semiconductors | Check for Price | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch | MC74HC4052ADR2G vs 933714830653 |
MC74HC4052ADR2G Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MC74HC4052ADR2G is 10 MHz.
-
To ensure signal integrity, use a low-impedance output driver, minimize trace lengths, and use a ground plane to reduce noise and electromagnetic interference (EMI).
-
The recommended power-up sequence is to apply VCC before applying any input signals, and to ensure that all inputs are at a valid logic level before applying VCC.
-
To handle thermal management, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at maximum power dissipation for extended periods.
-
The MC74HC4052ADR2G has human body model (HBM) ESD protection of ±2 kV and charged device model (CDM) ESD protection of ±1 kV.