Part Details for MC74HC4078DD by Motorola Semiconductor Products
Overview of MC74HC4078DD by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for MC74HC4078DD
MC74HC4078DD CAD Models
MC74HC4078DD Part Data Attributes
|
MC74HC4078DD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC4078DD
Motorola Semiconductor Products
OR/NOR Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR/NOR GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC4078DD
This table gives cross-reference parts and alternative options found for MC74HC4078DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4078DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC4078RM13TR | HC/UH SERIES, 8-INPUT OR/NOR GATE, PDSO14, SOP-14 | STMicroelectronics | MC74HC4078DD vs M74HC4078RM13TR |
MC74HC4078DDR2 | OR/NOR Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | MC74HC4078DD vs MC74HC4078DDR2 |
MC74HC4078DD | HC/UH SERIES, 8-INPUT OR/NOR GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | MC74HC4078DD vs MC74HC4078DD |
MC74HC4078D | OR/NOR Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74HC4078DD vs MC74HC4078D |
MC74HC4078DR2 | HC/UH SERIES, 8-INPUT OR/NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74HC4078DD vs MC74HC4078DR2 |
MC74HC4078D | HC/UH SERIES, 8-INPUT OR/NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74HC4078DD vs MC74HC4078D |
M74HC4078M1 | HC/UH SERIES, 8-INPUT OR/NOR GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 | STMicroelectronics | MC74HC4078DD vs M74HC4078M1 |
SN74HC4078AD | 8-Input OR/NOR Gates 14-SOIC -40 to 85 | Texas Instruments | MC74HC4078DD vs SN74HC4078AD |
MC74HC4078DDR2 | HC/UH SERIES, 8-INPUT OR/NOR GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | MC74HC4078DD vs MC74HC4078DDR2 |
SN74HC4078ADR-00 | HC/UH SERIES, 8-INPUT OR/NOR GATE, PDSO14 | Texas Instruments | MC74HC4078DD vs SN74HC4078ADR-00 |