Part Details for MC74HC4538AD by Motorola Mobility LLC
Overview of MC74HC4538AD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for MC74HC4538AD
MC74HC4538AD CAD Models
MC74HC4538AD Part Data Attributes
|
MC74HC4538AD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4538AD
Motorola Mobility LLC
HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.150 INCH, PLASTIC, SOIC-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 59 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC4538AD
This table gives cross-reference parts and alternative options found for MC74HC4538AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4538AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC4538AFN(TP2) | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Prescaler/Multivibrator | Toshiba America Electronic Components | MC74HC4538AD vs TC74HC4538AFN(TP2) |
74HC4538D-Q100 | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 | Nexperia | MC74HC4538AD vs 74HC4538D-Q100 |
933714910652 | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 | Nexperia | MC74HC4538AD vs 933714910652 |
74HC4538D,652 | 74HC4538 - Dual retriggerable precision monostable multivibrator@en-us SOP 16-Pin | Nexperia | MC74HC4538AD vs 74HC4538D,652 |
74HC4538D-T | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SO-16, Prescaler/Multivibrator | NXP Semiconductors | MC74HC4538AD vs 74HC4538D-T |
74HC4538D | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SO-16, Prescaler/Multivibrator | NXP Semiconductors | MC74HC4538AD vs 74HC4538D |
74HC4538D,653 | 74HC(T)4538 - Dual retriggerable precision monostable multivibrator SOP 16-Pin | NXP Semiconductors | MC74HC4538AD vs 74HC4538D,653 |
TC74HC4538AFN(TP1) | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Prescaler/Multivibrator | Toshiba America Electronic Components | MC74HC4538AD vs TC74HC4538AFN(TP1) |