Part Details for MC74HC4538AF by Rochester Electronics LLC
Overview of MC74HC4538AF by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for MC74HC4538AF
MC74HC4538AF CAD Models
MC74HC4538AF Part Data Attributes:
|
MC74HC4538AF
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4538AF
Rochester Electronics LLC
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, EIAJ, SO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 295 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74HC4538AF
This table gives cross-reference parts and alternative options found for MC74HC4538AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4538AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC4538FP-EL | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, FP-16DA | Hitachi Ltd | MC74HC4538AF vs HD74HC4538FP-EL |
MM74HC4538SJX | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | MC74HC4538AF vs MM74HC4538SJX |
MC74HC4538AFEL | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, EIAJ, SO-16 | onsemi | MC74HC4538AF vs MC74HC4538AFEL |
TC74HC4538AF(TP1) | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Prescaler/Multivibrator | Toshiba America Electronic Components | MC74HC4538AF vs TC74HC4538AF(TP1) |
HD74HC4538RP-EL | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DN | Renesas Electronics Corporation | MC74HC4538AF vs HD74HC4538RP-EL |
TC74HC4538AF-EL | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Prescaler/Multivibrator | Toshiba America Electronic Components | MC74HC4538AF vs TC74HC4538AF-EL |
HD74HC4538RP | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DN | Renesas Electronics Corporation | MC74HC4538AF vs HD74HC4538RP |
MC74HC4538ADR1 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4538AF vs MC74HC4538ADR1 |
CD74HC4538NSRE4 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | MC74HC4538AF vs CD74HC4538NSRE4 |
MM74HC4538SJ | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | MC74HC4538AF vs MM74HC4538SJ |