Logic
MC74HC51DD
Description: HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDSO14, SOIC-14

Overview of MC74HC51DD by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for MC74HC51DD by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HC51DD by Motorola Mobility LLC

MC74HC51DD
Motorola Mobility LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ASYMMETRICAL I/P'S
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND-OR-INVERT GATE
Number of Functions
2
Number of Inputs
6
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
38 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MC74HC51DD
    Motorola Mobility LLC
    HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDSO14, SOIC-14
    VS

Alternate Parts for MC74HC51DD

This table gives cross-reference parts and alternative options found for MC74HC51DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC51DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74HC51RP-EL AND-OR-Invert Gate, HC/UH Series, 2-Func, 6-Input, CMOS, PDSO14, FP-14DN Hitachi Ltd MC74HC51DD vs HD74HC51RP-EL
M74HC51M1R HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDSO14, SOP-14 STMicroelectronics MC74HC51DD vs M74HC51M1R
TC74HC51AFN-ELP IC HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components MC74HC51DD vs TC74HC51AFN-ELP
HD74HC51RP HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDSO14, FP-14DN Renesas Electronics Corporation MC74HC51DD vs HD74HC51RP
MC74HC51DDR2 AND-OR-Invert Gate, HC/UH Series, 2-Func, 6-Input, CMOS, PDSO14, SOIC-14 Motorola Semiconductor Products MC74HC51DD vs MC74HC51DDR2
SN74HC51D-00 HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDSO14 Texas Instruments MC74HC51DD vs SN74HC51D-00
SN74HC51DR-00 HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDSO14 Texas Instruments MC74HC51DD vs SN74HC51DR-00
SN74HC51D3 IC,LOGIC GATE,2/2-INPUT AND-NOR,HC-CMOS,SOP,14PIN,PLASTIC Texas Instruments MC74HC51DD vs SN74HC51D3
TC74HC51AFN IC HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components MC74HC51DD vs TC74HC51AFN
MM74HC51M IC HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDSO14, PLASTIC, SO-14, Gate Texas Instruments MC74HC51DD vs MM74HC51M
Part Number Description Manufacturer Compare
MC74F64JD F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC MC74HC51DD vs MC74F64JD
54F51/B2A IC F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CQCC20, Gate NXP Semiconductors MC74HC51DD vs 54F51/B2A
74F64N IC F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDIP14, Gate NXP Semiconductors MC74HC51DD vs 74F64N
SN54HC51J-00 HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14 Texas Instruments MC74HC51DD vs SN54HC51J-00
SN54HC51FK AND-OR-Invert Gate Rochester Electronics LLC MC74HC51DD vs SN54HC51FK
MC5453L AND-OR-Invert Gate, MC54 Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, TO-116, DIP-14 Motorola Semiconductor Products MC74HC51DD vs MC5453L
MC74HC51ND HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC MC74HC51DD vs MC74HC51ND
SN54F64J AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14 Rochester Electronics LLC MC74HC51DD vs SN54F64J
SN74HC51N-00 HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14 Texas Instruments MC74HC51DD vs SN74HC51N-00
54F64/BCA AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14 YAGEO Corporation MC74HC51DD vs 54F64/BCA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC51DD by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC51DD by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC74HC51DD would you like to use for your alert(s)?
  • Please alert me when MC74HC51DD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC51DD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC51DD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC51DD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC51DD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC51DD by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: