Part Details for MC74HC534AN by Motorola Semiconductor Products
Overview of MC74HC534AN by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC534AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, HC/UH SERIES, 1-FUNC, 8-BIT, INVERTED OUTPUT, CMOS, PDIP20 | 27 |
|
$0.4568 / $0.7614 | Buy Now |
Part Details for MC74HC534AN
MC74HC534AN CAD Models
MC74HC534AN Part Data Attributes
|
MC74HC534AN
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC534AN
Motorola Semiconductor Products
Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC534AN
This table gives cross-reference parts and alternative options found for MC74HC534AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC534AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC534J | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Rochester Electronics LLC | MC74HC534AN vs SNJ54HC534J |
MC74HC534N | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | MC74HC534AN vs MC74HC534N |
SN74HC534N-10 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | MC74HC534AN vs SN74HC534N-10 |
MC74HC534N | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | MC74HC534AN vs MC74HC534N |
SN54HC534J | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Rochester Electronics LLC | MC74HC534AN vs SN54HC534J |
M74HC534-1P | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Mitsubishi Electric | MC74HC534AN vs M74HC534-1P |
MC54HC534J | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | MC74HC534AN vs MC54HC534J |
5962-8681401RA | AHC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Intersil Corporation | MC74HC534AN vs 5962-8681401RA |
MC54HC534J | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | MC74HC534AN vs MC54HC534J |
CD54HC534F3A | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, | Harris Semiconductor | MC74HC534AN vs CD54HC534F3A |