Part Details for MC74HC540AN by Motorola Mobility LLC
Overview of MC74HC540AN by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC540AN
MC74HC540AN CAD Models
MC74HC540AN Part Data Attributes
|
MC74HC540AN
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC540AN
Motorola Mobility LLC
HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC540AN
This table gives cross-reference parts and alternative options found for MC74HC540AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC540AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/65710 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | MC74HC540AN vs JM38510/65710 |
SN74HC540N-10 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | MC74HC540AN vs SN74HC540N-10 |
MC54HC540JD | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | MC74HC540AN vs MC54HC540JD |
SN74HC540N | 8-ch, 2-V to 6-V inverters with 3-state outputs 20-PDIP -40 to 85 | Texas Instruments | MC74HC540AN vs SN74HC540N |
MC54HC540JD | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | MC74HC540AN vs MC54HC540JD |
MM74HC540N | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, MS-001, PLASTIC, DIP-20 | Rochester Electronics LLC | MC74HC540AN vs MM74HC540N |
SNJ54HC540J | Military 8-ch, 2-V to 6-V inverters with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | MC74HC540AN vs SNJ54HC540J |
SNJ54HC540J-00 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | MC74HC540AN vs SNJ54HC540J-00 |
SN74HC540N-00 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | MC74HC540AN vs SN74HC540N-00 |
JM38510/65710BRA | Military 8-ch, 2-V to 6-V inverters with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | MC74HC540AN vs JM38510/65710BRA |