Part Details for MC74HC541DWDR2 by Motorola Mobility LLC
Overview of MC74HC541DWDR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC541DWDR2
MC74HC541DWDR2 CAD Models
MC74HC541DWDR2 Part Data Attributes:
|
MC74HC541DWDR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC541DWDR2
Motorola Mobility LLC
HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HC541DWDR2
This table gives cross-reference parts and alternative options found for MC74HC541DWDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC541DWDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933715500652 | Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HC541DWDR2 vs 933715500652 |
SN74HC541DWG4 | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | MC74HC541DWDR2 vs SN74HC541DWG4 |
SN74HC541DWR | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | MC74HC541DWDR2 vs SN74HC541DWR |
HD74HC541RP-EL | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | MC74HC541DWDR2 vs HD74HC541RP-EL |
HD74HC541RPEL | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 X 12.80 MM, 1.27 MM PITCH, PLASTIC, SOP-20 | Renesas Electronics Corporation | MC74HC541DWDR2 vs HD74HC541RPEL |
M74HC541M1R | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | MC74HC541DWDR2 vs M74HC541M1R |
CD74HC541M96G4 | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -55 to 125 | Texas Instruments | MC74HC541DWDR2 vs CD74HC541M96G4 |
74HC541D-Q100 | Bus Driver | Nexperia | MC74HC541DWDR2 vs 74HC541D-Q100 |
74HC541D | Bus Driver | Nexperia | MC74HC541DWDR2 vs 74HC541D |
74HC541D,653 | 74HC(T)541 - Octal buffer/line driver; 3-state SOP 20-Pin | NXP Semiconductors | MC74HC541DWDR2 vs 74HC541D,653 |