Part Details for MC74HC573ADWR2G by onsemi
Overview of MC74HC573ADWR2G by onsemi
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC573ADWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1342
|
Newark | Octal Transparent Latch 3State Soic20, Logic Family/Base Number:74Hc573, Latch Type:Transparent, Ic Output Type:Tri State, Propagation Delay:30Ns, Output Current:7.8Ma, Logic Case Style:Soic, No. Of Pins:20Pins, No. Of Bits:8Bit Rohs Compliant: Yes |Onsemi MC74HC573ADWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4860 | Buy Now |
DISTI #
MC74HC573ADWR2GOSCT-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1132 In Stock |
|
$0.3216 / $0.8600 | Buy Now |
DISTI #
MC74HC573ADWR2G
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74HC573ADWR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2098 / $0.2504 | Buy Now |
DISTI #
863-MC74HC573ADWR2G
|
Mouser Electronics | Latches 2-6V Transparent Non-Inverting RoHS: Compliant | 4944 |
|
$0.3150 / $0.8500 | Buy Now |
DISTI #
V72:2272_07317844
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2314 Container: Cut Strips | Americas - 395 |
|
$0.3130 / $0.8220 | Buy Now |
|
Future Electronics | 74HC Series Octal 3-State NonInverting Transparent Latch - SOIC-20W RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 508Cut Tape/Mini-Reel |
|
$0.6050 / $0.8750 | Buy Now |
|
Future Electronics | 74HC Series Octal 3-State NonInverting Transparent Latch - SOIC-20W RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3150 / $0.3500 | Buy Now |
|
Future Electronics | 74HC Series Octal 3-State NonInverting Transparent Latch - SOIC-20W RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3150 / $0.3500 | Buy Now |
DISTI #
69863810
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R Min Qty: 26 Package Multiple: 1 Date Code: 2314 | Americas - 395 |
|
$0.3130 / $0.6901 | Buy Now |
|
Bristol Electronics | 72 |
|
RFQ |
Part Details for MC74HC573ADWR2G
MC74HC573ADWR2G CAD Models
MC74HC573ADWR2G Part Data Attributes:
|
MC74HC573ADWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC573ADWR2G
onsemi
Octal 3-State Non-inverting Transparent Latch, SOIC-20 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC74HC573ADWR2G
This table gives cross-reference parts and alternative options found for MC74HC573ADWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC573ADWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC573AFW-TP2ELP | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC573ADWR2G vs TC74HC573AFW-TP2ELP |
74HC573D,653 | 74HC573; 74HCT573 - Octal D-type transparent latch; 3-state@en-us SOP 20-Pin | Nexperia | MC74HC573ADWR2G vs 74HC573D,653 |
74HC573D | Bus Driver | Nexperia | MC74HC573ADWR2G vs 74HC573D |
TC74HC573AFW-TP2 | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC573ADWR2G vs TC74HC573AFW-TP2 |
74HC573D-T | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HC573ADWR2G vs 74HC573D-T |
CD74HC573M | High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74HC573ADWR2G vs CD74HC573M |
74HC573D-Q100 | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HC573ADWR2G vs 74HC573D-Q100 |
SN74HC573DWR-00 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | MC74HC573ADWR2G vs SN74HC573DWR-00 |
TC74HC573AFW-TP1ELP | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC573ADWR2G vs TC74HC573AFW-TP1ELP |
74HC573D-Q100,118 | 74HC573-Q100; 74HCT573-Q100 - Octal D-type transparent latch; 3-state@en-us SOP 20-Pin | Nexperia | MC74HC573ADWR2G vs 74HC573D-Q100,118 |