Part Details for MC74HC573AN by Rochester Electronics LLC
Overview of MC74HC573AN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC573AN
MC74HC573AN CAD Models
MC74HC573AN Part Data Attributes
|
MC74HC573AN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC573AN
Rochester Electronics LLC
HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC74HC573AN
This table gives cross-reference parts and alternative options found for MC74HC573AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC573AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC573N | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Rochester Electronics LLC | MC74HC573AN vs MM74HC573N |
HD74HC573P | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, DP-20N | Hitachi Ltd | MC74HC573AN vs HD74HC573P |
CD54HC573F/3A | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver | Intersil Corporation | MC74HC573AN vs CD54HC573F/3A |
HD74HC573RP-EL | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | MC74HC573AN vs HD74HC573RP-EL |
HD74HC573RP-EL | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | MC74HC573AN vs HD74HC573RP-EL |
933713560652 | IC HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HC573AN vs 933713560652 |
MC74HC573ADWR2 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC74HC573AN vs MC74HC573ADWR2 |
CD74HC573M | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Rochester Electronics LLC | MC74HC573AN vs CD74HC573M |
HD74HC573RP | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | MC74HC573AN vs HD74HC573RP |
TC74HC573AFW(TP2) | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC573AN vs TC74HC573AFW(TP2) |