Part Details for MC74HC573DWR2 by Motorola Semiconductor Products
Overview of MC74HC573DWR2 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MC74HC573DWR2
MC74HC573DWR2 CAD Models
MC74HC573DWR2 Part Data Attributes
|
MC74HC573DWR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC573DWR2
Motorola Semiconductor Products
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HC573DWR2
This table gives cross-reference parts and alternative options found for MC74HC573DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC573DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC573ADWG | Octal 3-State Non-inverting Transparent Latch, SOIC-20 WB, 38-TUBE | onsemi | MC74HC573DWR2 vs MC74HC573ADWG |
MC74HC573DWR2 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | MC74HC573DWR2 vs MC74HC573DWR2 |
933713560652 | Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HC573DWR2 vs 933713560652 |
TC74HC573AFW-TP1 | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC573DWR2 vs TC74HC573AFW-TP1 |
74HC573D,653 | 74HC573; 74HCT573 - Octal D-type transparent latch; 3-state@en-us SOP 20-Pin | Nexperia | MC74HC573DWR2 vs 74HC573D,653 |
MC74HC573ANG | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, ROHS COMPLIANT, SOIC-20 | onsemi | MC74HC573DWR2 vs MC74HC573ANG |
CD74HC573M96 | High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74HC573DWR2 vs CD74HC573M96 |
CD74HC573M96G4 | High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74HC573DWR2 vs CD74HC573M96G4 |
SN74HC573DWR-00 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | MC74HC573DWR2 vs SN74HC573DWR-00 |
M74HC573RM13TR | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | MC74HC573DWR2 vs M74HC573RM13TR |