Part Details for MC74HC589ADG by onsemi
Results Overview of MC74HC589ADG by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC589ADG Information
MC74HC589ADG by onsemi is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HC589ADG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71J5621
|
Newark | 8 Bit Piso/Siso Shift Register Soic16, Logic Family/Base Number:74Hc589, Shift Register Function:Parallel To Serial, Serial To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Ic Case/Package:Soic, Qualification:-Rohs Compliant: Yes |Onsemi MC74HC589ADG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 176 |
|
$0.2920 / $0.3450 | Buy Now |
|
DISTI #
71J5621
|
Avnet Americas | - Bulk (Alt: 71J5621) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 176 Partner Stock |
|
$0.3350 / $0.3870 | Buy Now |
|
DISTI #
MC74HC589ADG
|
Avnet Americas | - Rail/Tube (Alt: MC74HC589ADG) COO: China RoHS: Compliant Min Qty: 4224 Package Multiple: 48 Lead time: 13 Weeks, 0 Days Container: Tube | 55104 Factory Stock |
|
$0.1637 / $0.1671 | Buy Now |
|
|
Bristol Electronics | 206 |
|
RFQ | ||
|
|
Rochester Electronics | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 502 |
|
$0.1997 / $0.3221 | Buy Now |
|
DISTI #
MC74HC589ADG
|
TME | IC: digital, 8bit,shift register,serial to serial/parallel Min Qty: 1 | 95 |
|
$0.2940 / $0.5700 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
MC74HC589ADG
|
Avnet Silica | (Alt: MC74HC589ADG) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | ShiftRegister,74HC589,ParalleltoSerial,SerialtoSerial,1Element,8-Bit,16Pins,SOIC | 27040 |
|
RFQ | |
|
DISTI #
MC74HC589ADG
|
EBV Elektronik | (Alt: MC74HC589ADG) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: MC74HC589ADG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC74HC589ADG
MC74HC589ADG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC74HC589ADG Part Data Attributes
|
|
MC74HC589ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC589ADG
onsemi
8-Bit Shift Register, SOIC 16 LEAD, 48-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC 16 LEAD | |
| Package Description | Sop, Sop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 751B-05 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Count Direction | Right | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 9.9 Mm | |
| Logic IC Type | Parallel In Serial Out | |
| Max Frequency@Nom-Sup | 20000000 Hz | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Propagation Delay (tpd) | 275 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 24 Mhz |
Alternate Parts for MC74HC589ADG
This table gives cross-reference parts and alternative options found for MC74HC589ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC589ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD74HC589RP-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, PARALLEL IN SERIAL OUT SHIFT REGISTER, PDSO16, FP-16DN | MC74HC589ADG vs HD74HC589RP-EL |
| MM74HC589MX_NL | Fairchild Semiconductor Corporation | Check for Price | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | MC74HC589ADG vs MM74HC589MX_NL |
| MM74HC589SJ | Fairchild Semiconductor Corporation | Check for Price | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | MC74HC589ADG vs MM74HC589SJ |
| MC74HC589AFEL | onsemi | Check for Price | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, EIAJ, SO-16 | MC74HC589ADG vs MC74HC589AFEL |
| MC74HC589AFELG | onsemi | Check for Price | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, EIAJ, SOP-16 | MC74HC589ADG vs MC74HC589AFELG |
MC74HC589ADG Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74HC589ADG is 2.0V to 6.0V.
-
To ensure reliable data retention, the VCC pin should be maintained at a minimum of 1.5V, and the chip should be in a standby mode (CE = HIGH) during power-down.
-
The maximum clock frequency supported by the MC74HC589ADG is 1 MHz.
-
To handle bus contention, use a pull-up resistor on the data lines (DQ0-DQ7) to prevent data corruption. A 1kΩ to 10kΩ resistor is recommended.
-
The WP (Write Protect) pin is used to prevent accidental writes to the device. When WP is LOW, the device is in write-protect mode, and data cannot be written to the device.