Datasheets
MC74HC688DWDS by:

Identity Comparator,

Part Details for MC74HC688DWDS by Rochester Electronics LLC

Overview of MC74HC688DWDS by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Medical Imaging Automotive

Part Details for MC74HC688DWDS

MC74HC688DWDS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC74HC688DWDS Part Data Attributes

MC74HC688DWDS Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
MC74HC688DWDS Rochester Electronics LLC Identity Comparator,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Package Description ,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Logic IC Type IDENTITY COMPARATOR

Alternate Parts for MC74HC688DWDS

This table gives cross-reference parts and alternative options found for MC74HC688DWDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC688DWDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
933713900653 Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20 Nexperia MC74HC688DWDS vs 933713900653
MC74HC688DWD Identity Comparator, Rochester Electronics LLC MC74HC688DWDS vs MC74HC688DWD
MM74HC688WM_NL Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation MC74HC688DWDS vs MM74HC688WM_NL
MC74HC688DW HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC MC74HC688DWDS vs MC74HC688DW
SN74HC688DWR 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -40 to 85 Texas Instruments MC74HC688DWDS vs SN74HC688DWR
SN74HC688DWRE4 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -40 to 85 Texas Instruments MC74HC688DWDS vs SN74HC688DWRE4
GD74HC688D Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, Goldstar Electron Co Ltd MC74HC688DWDS vs GD74HC688D
74HC688D,652 74HC688 - 8-bit magnitude comparator@en-us SOP 20-Pin Nexperia MC74HC688DWDS vs 74HC688D,652
74HC688D IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Arithmetic Circuit NXP Semiconductors MC74HC688DWDS vs 74HC688D
SN74HC688DWG4 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -40 to 85 Texas Instruments MC74HC688DWDS vs SN74HC688DWG4
Part Number Description Manufacturer Compare
MM74HC688SJ Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE 2, SOP-20 Fairchild Semiconductor Corporation MC74HC688DWDS vs MM74HC688SJ
CD74HC688NSRE4 HC/UH SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments MC74HC688DWDS vs CD74HC688NSRE4
SN74HC688DWR-00 HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20 Texas Instruments MC74HC688DWDS vs SN74HC688DWR-00
MM74HC688MTCX Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Rochester Electronics LLC MC74HC688DWDS vs MM74HC688MTCX
SN74HC688NP1 Identity Comparator, Rochester Electronics LLC MC74HC688DWDS vs SN74HC688NP1
SN74HC688PWRG4 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-TSSOP -40 to 85 Texas Instruments MC74HC688DWDS vs SN74HC688PWRG4
MC74HC688DW HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC MC74HC688DWDS vs MC74HC688DW
SN74HC688DWE4 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -40 to 85 Texas Instruments MC74HC688DWDS vs SN74HC688DWE4
MC74HC688DWD Identity Comparator, Rochester Electronics LLC MC74HC688DWDS vs MC74HC688DWD
SN74HC688DWR 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -40 to 85 Texas Instruments MC74HC688DWDS vs SN74HC688DWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC688DWDS by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC688DWDS by Rochester Electronics LLC

  • Please alert me when MC74HC688DWDS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74HC688DWDS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC688DWDS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74HC688DWDS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC688DWDS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC688DWDS by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: