Part Details for MC74HC74ADT by Motorola Mobility LLC
Overview of MC74HC74ADT by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC74ADT
MC74HC74ADT CAD Models
MC74HC74ADT Part Data Attributes
|
MC74HC74ADT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC74ADT
Motorola Mobility LLC
HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, TSSOP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 20 MHz |
Alternate Parts for MC74HC74ADT
This table gives cross-reference parts and alternative options found for MC74HC74ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC74ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC74AMTCX | Dual D-Type Flip-Flop with Preset and Clear, 2500-REEL | onsemi | MC74HC74ADT vs MM74HC74AMTCX |
HD74HC74T | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, TTP-14D | Hitachi Ltd | MC74HC74ADT vs HD74HC74T |
MM74HC74AMTCX_NL | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | MC74HC74ADT vs MM74HC74AMTCX_NL |
MM74HC74AMTC | Dual D-Type Flip-Flop with Preset and Clear, 96-TUBE | onsemi | MC74HC74ADT vs MM74HC74AMTC |
MC74HC74ADTR2 | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74HC74ADT vs MC74HC74ADTR2 |
MC74HC74ADTR2 | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MC74HC74ADT vs MC74HC74ADTR2 |
74HC74PW | IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, FF/Latch | NXP Semiconductors | MC74HC74ADT vs 74HC74PW |
MC74HC74ADTR2G | Dual D Flip-Flop with Set and Reset, TSSOP-14, 2500-REEL | onsemi | MC74HC74ADT vs MC74HC74ADTR2G |
74HC74PW-Q100 | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | NXP Semiconductors | MC74HC74ADT vs 74HC74PW-Q100 |
935175130112 | IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, FF/Latch | NXP Semiconductors | MC74HC74ADT vs 935175130112 |