Part Details for MC74HC85DTR2 by Motorola Semiconductor Products
Overview of MC74HC85DTR2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC85DTR2
MC74HC85DTR2 CAD Models
MC74HC85DTR2 Part Data Attributes
|
MC74HC85DTR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC85DTR2
Motorola Semiconductor Products
Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16, PLASTIC, TSSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 69 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC85DTR2
This table gives cross-reference parts and alternative options found for MC74HC85DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC85DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC85PW | 4-Bit Magnitude Comparator 16-TSSOP -55 to 125 | Texas Instruments | MC74HC85DTR2 vs CD74HC85PW |
935189180118 | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16 | Nexperia | MC74HC85DTR2 vs 935189180118 |
CD74HC85PWRE4 | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74HC85DTR2 vs CD74HC85PWRE4 |
74HC85PW,112 | 74HC85; 74HCT85 - 4-bit magnitude comparator@en-us TSSOP 16-Pin | Nexperia | MC74HC85DTR2 vs 74HC85PW,112 |
CD74HC85PWE4 | 4-Bit Magnitude Comparator 16-TSSOP -55 to 125 | Texas Instruments | MC74HC85DTR2 vs CD74HC85PWE4 |
HD74HC85T | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, TSSOP-16 | Renesas Electronics Corporation | MC74HC85DTR2 vs HD74HC85T |
74HC85PW-T | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16, Arithmetic Circuit | NXP Semiconductors | MC74HC85DTR2 vs 74HC85PW-T |
74HC85PW,118 | 74HC(T)85 - 4-bit magnitude comparator TSSOP 16-Pin | NXP Semiconductors | MC74HC85DTR2 vs 74HC85PW,118 |
935189180112 | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16 | Nexperia | MC74HC85DTR2 vs 935189180112 |
74HC85PW,118 | 74HC85; 74HCT85 - 4-bit magnitude comparator@en-us TSSOP 16-Pin | Nexperia | MC74HC85DTR2 vs 74HC85PW,118 |