Part Details for MC74HC86ADTR2 by Motorola Mobility LLC
Overview of MC74HC86ADTR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for MC74HC86ADTR2
MC74HC86ADTR2 CAD Models
MC74HC86ADTR2 Part Data Attributes:
|
MC74HC86ADTR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC86ADTR2
Motorola Mobility LLC
HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, TSSOP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 31 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC86ADTR2
This table gives cross-reference parts and alternative options found for MC74HC86ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC86ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC86PW,112 | 74HC(T)86 - Quad 2-input EXCLUSIVE-OR gate TSSOP 14-Pin | NXP Semiconductors | MC74HC86ADTR2 vs 74HC86PW,112 |
HD74HC86T-EL | XOR Gate, HC Series, 4-Func, 2-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | MC74HC86ADTR2 vs HD74HC86T-EL |
935187570118 | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74HC86ADTR2 vs 935187570118 |
HD74HC86T | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | MC74HC86ADTR2 vs HD74HC86T |
MC74HC86ADT | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14 | onsemi | MC74HC86ADTR2 vs MC74HC86ADT |
SN74HC86IPWRQ1 | Automotive Catalog Quadruple 2-Input Exclusive-OR Gates 14-TSSOP -40 to 85 | Texas Instruments | MC74HC86ADTR2 vs SN74HC86IPWRQ1 |
SN74HC86PWLE | Quadruple 2-Input Exclusive-OR Gates 14-TSSOP -40 to 85 | Texas Instruments | MC74HC86ADTR2 vs SN74HC86PWLE |
MC74HC86ADT | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MC74HC86ADTR2 vs MC74HC86ADT |
74HC86PW-Q100 | XOR Gate | Nexperia | MC74HC86ADTR2 vs 74HC86PW-Q100 |
74HC86DTR2G | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74HC86ADTR2 vs 74HC86DTR2G |