Datasheets
MC74HCT00ADR2 by:

Overview of: MC74HCT00ADR2 by Motorola Semiconductor Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: MC74HCT00ADR2

Distributor Stock Package QTY Break / Prices
View this part on Bristol Electronics
1,565
View this part on Bristol Electronics
2,000
View this part on Chip 1 Exchange
2,558

Part Details for: MC74HCT00ADR2

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

MC74HCT00ADR2 Motorola Semiconductor Products

Buy Now Datasheet

Compare Parts:

MC74HCT00ADR2 Motorola Semiconductor Products NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14

Rohs Code No
Part Life Cycle Code Obsolete
Package Description SOP, SOP14,.25
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family HCT
JESD-30 Code R-PDSO-G14
JESD-609 Code e0
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Power Supplies 5 V
Propagation Delay (tpd) 28 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for: MC74HCT00ADR2

Part Number Description Manufacturer Compare
MC74HC00ADG Logic Quad 2-Input NAND Gate, SOIC-14 NB, 55-TUBE onsemi MC74HCT00ADR2 vs MC74HC00ADG
74HCT00D,652 Logic 74HC(T)00 - Quad 2-input NAND gate SOIC 14-Pin NXP Semiconductors MC74HCT00ADR2 vs 74HCT00D,652
CD74HCT00MT Logic 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 Texas Instruments MC74HCT00ADR2 vs CD74HCT00MT
U74HC00L-S14-R Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOP-14 Unisonic Technologies Co Ltd MC74HCT00ADR2 vs U74HC00L-S14-R
Part Number Description Manufacturer Compare
MM74HC00N Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Texas Instruments MC74HCT00ADR2 vs MM74HC00N
SN74HC00FN3 Logic NAND Gate Rochester Electronics LLC MC74HCT00ADR2 vs SN74HC00FN3
74HCT00D,652 Logic 74HC(T)00 - Quad 2-input NAND gate SOIC 14-Pin NXP Semiconductors MC74HCT00ADR2 vs 74HCT00D,652
SN74HC01DR-00 Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 Texas Instruments MC74HCT00ADR2 vs SN74HC01DR-00
SN74HC00NSR Logic 4-ch, 2-input, 2-V to 6-V NAND gates 14-SO -40 to 85 Texas Instruments MC74HCT00ADR2 vs SN74HC00NSR
SN74HC00DBRG4 Logic Quad 2-Input Positive-NAND Gates 14-SSOP -40 to 85 Texas Instruments MC74HCT00ADR2 vs SN74HC00DBRG4
SNJ54HC00J-00 Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments MC74HCT00ADR2 vs SNJ54HC00J-00

Related Parts

Update Alert Settings for: MC74HCT00ADR2 by Motorola Semiconductor Products

  • Please alert me when MC74HCT00ADR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74HCT00ADR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HCT00ADR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74HCT00ADR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HCT00ADR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HCT00ADR2 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.