Part Details for MC74HCT00AN by Motorola Mobility LLC
Overview of MC74HCT00AN by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC74HCT00AN
MC74HCT00AN CAD Models
MC74HCT00AN Part Data Attributes
|
MC74HCT00AN
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HCT00AN
Motorola Mobility LLC
HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HCT00AN
This table gives cross-reference parts and alternative options found for MC74HCT00AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT00AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT132F/3 | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | MC74HCT00AN vs CD54HCT132F/3 |
MM74HCT00N_NL | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | MC74HCT00AN vs MM74HCT00N_NL |
M38510/65005BCX | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC74HCT00AN vs M38510/65005BCX |
M74HC132B1N | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | MC74HCT00AN vs M74HC132B1N |
CD74HCT132EX | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | MC74HCT00AN vs CD74HCT132EX |
M74HCT00B1R | HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | MC74HCT00AN vs M74HCT00B1R |
GD54HCT00J | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | MC74HCT00AN vs GD54HCT00J |
M54HC132D | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | MC74HCT00AN vs M54HC132D |
MM54HC132J/883C | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | MC74HCT00AN vs MM54HC132J/883C |
74HC132NB | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | MC74HCT00AN vs 74HC132NB |