Part Details for MC74HCT04ADDR2 by Motorola Semiconductor Products
Overview of MC74HCT04ADDR2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for MC74HCT04ADDR2
MC74HCT04ADDR2 CAD Models
MC74HCT04ADDR2 Part Data Attributes
|
MC74HCT04ADDR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HCT04ADDR2
Motorola Semiconductor Products
Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HCT04ADDR2
This table gives cross-reference parts and alternative options found for MC74HCT04ADDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT04ADDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV74HCT04AD | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | MC74HCT04ADDR2 vs DV74HCT04AD |
SN74HCT04DG4 | Hex Inverters 14-SOIC -40 to 85 | Texas Instruments | MC74HCT04ADDR2 vs SN74HCT04DG4 |
SN74HCT04DTG4 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HCT04ADDR2 vs SN74HCT04DTG4 |
SN74HCT04IDRQ1 | Automotive Catalog Hex Inverter 14-SOIC -40 to 85 | Texas Instruments | MC74HCT04ADDR2 vs SN74HCT04IDRQ1 |
MC74HCT04ADG | Hex Inverter with LSTTL-Compliant Input, SOIC-14 NB, 55-TUBE | onsemi | MC74HCT04ADDR2 vs MC74HCT04ADG |
TC74HCT04AF-TP2EL | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HCT04ADDR2 vs TC74HCT04AF-TP2EL |
SN74HCT04NSRG4 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | MC74HCT04ADDR2 vs SN74HCT04NSRG4 |
MM74HCT04M_NL | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74HCT04ADDR2 vs MM74HCT04M_NL |
74HCT04D,652 | 74HC04; 74HCT04 - Hex inverter@en-us SOIC 14-Pin | Nexperia | MC74HCT04ADDR2 vs 74HCT04D,652 |
SN74HCT04IDREP | Enhanced product 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | MC74HCT04ADDR2 vs SN74HCT04IDREP |