Logic
MC74HCT04ASDR2
Description: HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SSOP-14

Overview of MC74HCT04ASDR2 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Financial Technology (Fintech) Computing and Data Storage Automotive

CAD Models for MC74HCT04ASDR2 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HCT04ASDR2 by Motorola Mobility LLC

MC74HCT04ASDR2
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDSO-G14
Length
6.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
26 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. MC74HCT04ASDR2
    Motorola Mobility LLC
    HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SSOP-14
    VS

Alternate Parts for MC74HCT04ASDR2

This table gives cross-reference parts and alternative options found for MC74HCT04ASDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT04ASDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT14DB,112 74HC(T)14 - Hex inverting Schmitt trigger SSOP1 14-Pin NXP Semiconductors MC74HCT04ASDR2 vs 74HCT14DB,112
74HCT14DB,112 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SSOP1 14-Pin Nexperia MC74HCT04ASDR2 vs 74HCT14DB,112
74HCT04DB-T Inverter Nexperia MC74HCT04ASDR2 vs 74HCT04DB-T
74HCT14DB,118 74HC(T)14 - Hex inverting Schmitt trigger SSOP1 14-Pin NXP Semiconductors MC74HCT04ASDR2 vs 74HCT14DB,118
935174470118 IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOT-337-1, SSOP-14, Gate NXP Semiconductors MC74HCT04ASDR2 vs 935174470118
74HCT14DB,118 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SSOP1 14-Pin Nexperia MC74HCT04ASDR2 vs 74HCT14DB,118
SN74HCT14DBRE4 HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SSOP-14 Texas Instruments MC74HCT04ASDR2 vs SN74HCT14DBRE4
SN74HCT14DBLE Hex Schmitt-Trigger Inverters 14-SSOP -40 to 85 Texas Instruments MC74HCT04ASDR2 vs SN74HCT14DBLE
74HCT04DB-T IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SSOP-14, Gate NXP Semiconductors MC74HCT04ASDR2 vs 74HCT04DB-T
74HCT04DB,112 74HC04; 74HCT04 - Hex inverter@en-us SSOP1 14-Pin Nexperia MC74HCT04ASDR2 vs 74HCT04DB,112
Part Number Description Manufacturer Compare
SN74HCT14PWLE Hex Schmitt-Trigger Inverters 14-TSSOP -40 to 85 Texas Instruments MC74HCT04ASDR2 vs SN74HCT14PWLE
935174470112 Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia MC74HCT04ASDR2 vs 935174470112
SN74HCT14DBRE4 HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SSOP-14 Texas Instruments MC74HCT04ASDR2 vs SN74HCT14DBRE4
SN74HCS14QPWRQ1 Automotive 6-ch, 2-V to 6-V low power inverters with Schmitt-trigger inputs 14-TSSOP -40 to 125 Texas Instruments MC74HCT04ASDR2 vs SN74HCS14QPWRQ1
MC74HCT04ASDR2 Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SSOP-14 Motorola Semiconductor Products MC74HCT04ASDR2 vs MC74HCT04ASDR2
74HCT14PW,112 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin Nexperia MC74HCT04ASDR2 vs 74HCT14PW,112
SN74HCT14PWTE4 HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments MC74HCT04ASDR2 vs SN74HCT14PWTE4
74HCT14DB,118 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SSOP1 14-Pin Nexperia MC74HCT04ASDR2 vs 74HCT14DB,118
74HCT04DB Inverter Nexperia MC74HCT04ASDR2 vs 74HCT04DB
74HCT14PW Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia MC74HCT04ASDR2 vs 74HCT14PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HCT04ASDR2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HCT04ASDR2 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC74HCT04ASDR2 would you like to use for your alert(s)?
  • Please alert me when MC74HCT04ASDR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HCT04ASDR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HCT04ASDR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HCT04ASDR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HCT04ASDR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HCT04ASDR2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: