Part Details for MC74HCT132ADR2G by onsemi
Overview of MC74HCT132ADR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HCT132ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9185
|
Newark | Nand Schmitt Trigger, 2I/P, -55To125Degc Rohs Compliant: Yes |Onsemi MC74HCT132ADR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2365 |
|
$0.2800 / $0.6650 | Buy Now |
DISTI #
71R6549
|
Newark | Quad 2-Input Nand Gate With Schmitt Trigger Inputs With Lsttl Compatible Inputs/Reel Rohs Compliant: Yes |Onsemi MC74HCT132ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2040 / $0.2710 | Buy Now |
DISTI #
MC74HCT132ADR2GOSCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
240 In Stock |
|
$0.1970 / $0.6000 | Buy Now |
DISTI #
MC74HCT132ADR2G
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HCT132ADR2G) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 35000 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
MC74HCT132ADR2G
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HCT132ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 11618 Factory Stock |
|
$0.1618 / $0.1931 | Buy Now |
DISTI #
863-MC74HCT132ADR2G
|
Mouser Electronics | Logic Gates IC QUAD 2-IN NAND GATE HS RoHS: Compliant | 4271 |
|
$0.1970 / $0.6000 | Buy Now |
|
Rochester Electronics | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 26332 |
|
$0.1953 / $0.2298 | Buy Now |
DISTI #
MC74HCT132ADR2G
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HCT132ADR2G) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 35000 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
MC74HCT132ADR2G
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HCT132ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 11618 Factory Stock |
|
$0.1618 / $0.1931 | Buy Now |
DISTI #
MC74HCT132ADR2G
|
TME | IC: digital, NAND, Ch: 4, IN: 2, CMOS, SMD, SO14, 2÷6VDC, -55÷125°C Min Qty: 5 | 2390 |
|
$0.2510 / $0.3890 | Buy Now |
Part Details for MC74HCT132ADR2G
MC74HCT132ADR2G CAD Models
MC74HCT132ADR2G Part Data Attributes
|
MC74HCT132ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT132ADR2G
onsemi
Quad 2-Input NAND Gate with Schmitt Trigger Inputs with LSTTL Compatible Inputs, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74HCT132ADR2G
This table gives cross-reference parts and alternative options found for MC74HCT132ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT132ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC132DTE4 | 4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | MC74HCT132ADR2G vs SN74HC132DTE4 |
SN74HC132QDRG4Q1 | Automotive 4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | MC74HCT132ADR2G vs SN74HC132QDRG4Q1 |
M74HC132M1R | Quad 2-Input Schmitt NAND Gate | STMicroelectronics | MC74HCT132ADR2G vs M74HC132M1R |
SN74HC132DE4 | 4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | MC74HCT132ADR2G vs SN74HC132DE4 |
SN74HC132DR-00 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | Texas Instruments | MC74HCT132ADR2G vs SN74HC132DR-00 |
SN74HC132DT | 4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | MC74HCT132ADR2G vs SN74HC132DT |
MM74HC132MX | Quad 2-Input NAND Schmitt Trigger, 2500-REEL | onsemi | MC74HCT132ADR2G vs MM74HC132MX |
74HC132D,652 | 74HC132; 74HCT132 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin | Nexperia | MC74HCT132ADR2G vs 74HC132D,652 |
SN74HC132D | 4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | MC74HCT132ADR2G vs SN74HC132D |
CD74HC132MT | 4-ch, 2-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | MC74HCT132ADR2G vs CD74HC132MT |