Part Details for MC74HCT138ADR2 by onsemi
Overview of MC74HCT138ADR2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HCT138ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP | 495 |
|
$0.1440 / $0.2700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 162 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for MC74HCT138ADR2
MC74HCT138ADR2 CAD Models
MC74HCT138ADR2 Part Data Attributes:
|
MC74HCT138ADR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT138ADR2
onsemi
HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HCT138ADR2
This table gives cross-reference parts and alternative options found for MC74HCT138ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT138ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT138D,653 | 74HC(T)138 - 3-to-8 line decoder/demultiplexer; inverting SOP 16-Pin | NXP Semiconductors | MC74HCT138ADR2 vs 74HCT138D,653 |
HD74HCT138RP | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | MC74HCT138ADR2 vs HD74HCT138RP |
CD74HCT138M96G4 | High Speed CMOS Logic 3-to-8 Line Decoder/Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125 | Texas Instruments | MC74HCT138ADR2 vs CD74HCT138M96G4 |
74HCT138D,652 | 74HC(T)138 - 3-to-8 line decoder/demultiplexer; inverting SOP 16-Pin | NXP Semiconductors | MC74HCT138ADR2 vs 74HCT138D,652 |
SN74HCT138DT | 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | Texas Instruments | MC74HCT138ADR2 vs SN74HCT138DT |
SN74HCT138DE4 | 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | Texas Instruments | MC74HCT138ADR2 vs SN74HCT138DE4 |
74HCT138D,652 | 74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin | Nexperia | MC74HCT138ADR2 vs 74HCT138D,652 |
M74HCT138M1R | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | STMicroelectronics | MC74HCT138ADR2 vs M74HCT138M1R |
SN74HCT138D | 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | Texas Instruments | MC74HCT138ADR2 vs SN74HCT138D |
SN74HCT138DR-00 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Texas Instruments | MC74HCT138ADR2 vs SN74HCT138DR-00 |